0
0 Items$0.00

Aluminium Polymer Capacitors :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
96K6711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.450
25+$1.950
100+$1.900
250+$1.890
500+$1.880
More Pricing...
100µF
6V
2917 [7343 Metric]
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
SMD
4.1A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 AO-CAP Series
74AK4893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.290
25+$2.370
100+$1.980
250+$1.760
500+$1.540
More Pricing...
470µF
2.5V
2917 [7343 Metric]
0.006ohm
1000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.46A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A798 AO-CAP Series
74AK4891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.230
25+$2.210
100+$1.880
250+$1.690
500+$1.490
More Pricing...
470µF
2V
2917 [7343 Metric]
0.006ohm
1000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.46A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A798 AO-CAP Series
49AM4377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.230
25+$2.330
100+$1.790
250+$1.670
500+$1.560
More Pricing...
330µF
6.3V
2917 [7343 Metric]
9000µohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.5A
7.3mm
4.3mm
2.8mm
-40°C
105°C
ECAS Series
16AC2874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.030
25+$3.020
100+$2.330
250+$2.190
500+$2.050
More Pricing...
22µF
16V
2917 [7343 Metric]
0.018ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3.7A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 AO-CAP Series
70AC7284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.470
25+$1.820
100+$1.380
250+$1.290
500+$1.200
More Pricing...
330µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 85°C
± 20%
Surface Mount
L-Lead
5.1A
7.3mm
4.3mm
2.8mm
-55°C
85°C
SP-Cap CY Series
38Y7729

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.030
25+$2.830
100+$2.170
250+$1.950
500+$1.730
More Pricing...
100µF
6.3V
2917 [7343 Metric]
0.018ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3.7A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 AO-CAP Series
70AK2088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.310
25+$3.740
100+$3.050
250+$3.010
500+$2.960
More Pricing...
15µF
35V
2917 [7343-31 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.5A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 AO-CAP Series
78AK2796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.710
25+$2.690
100+$2.150
250+$2.020
500+$1.880
More Pricing...
470µF
2.5V
2917 [7343 Metric]
6000µohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.46A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A798 AO-CAP Series
78AK2795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.580
25+$2.550
100+$2.240
250+$2.030
500+$1.810
More Pricing...
470µF
2V
2917 [7343 Metric]
6000µohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.46A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A798 AO-CAP Series
49AM4378

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.470
25+$1.750
100+$1.270
250+$1.180
500+$1.080
More Pricing...
150µF
10V
2917 [7343 Metric]
0.01ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3A
7.3mm
4.3mm
2.8mm
-40°C
105°C
ECAS Series
49AM2810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.510
25+$1.720
100+$1.260
250+$1.160
500+$1.060
More Pricing...
100µF
16V
2917 [7343 Metric]
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
2.5A
7.3mm
4.3mm
2.8mm
-40°C
105°C
ECAS Series
51AM3575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.050
25+$1.960
100+$1.810
250+$1.640
500+$1.480
More Pricing...
680µF
2.5V
2917 [7343 Metric]
3000µohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
10.2A
7.3mm
4.3mm
2.8mm
-55°C
105°C
SP-Cap GY Series
49AM1068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.380
25+$2.470
100+$1.980
250+$1.720
500+$1.450
More Pricing...
470µF
2V
2917 [7343 Metric]
9000µohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
5.27A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A798 AO-CAP Series
51AM2013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.050
25+$1.960
100+$1.810
250+$1.640
500+$1.480
More Pricing...
820µF
2V
2917 [7343 Metric]
3000µohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
10.2A
7.3mm
4.3mm
2.8mm
-55°C
105°C
SP-Cap GY Series
49AM2630

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.450
25+$2.540
100+$2.050
250+$1.770
500+$1.490
More Pricing...
470µF
2.5V
2917 [7343 Metric]
9000µohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
5.27A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A798 AO-CAP Series
70AC7282

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.833
470µF
4V
2917 [7343 Metric]
0.015ohm
2000 hours @ 85°C
± 20%
Surface Mount
L-Lead
5.1A
7.3mm
4.3mm
2.8mm
-55°C
85°C
SP-Cap CY Series
75AK9611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.310
25+$2.440
100+$2.070
250+$1.860
500+$1.650
More Pricing...
470µF
2.5V
2917 [7343 Metric]
6000µohm
1000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.46A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A798 AO-CAP Series
72AK8961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.260
25+$2.280
100+$1.970
250+$1.790
500+$1.600
More Pricing...
470µF
2V
2917 [7343 Metric]
6000µohm
1000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.46A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A798 AO-CAP Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK