Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA ECASD61C107M012KA0 Polymer Aluminium Electrolytic Capacitor, 100 µF, 16 V, 2917 [7343 Metric], 0.012 ohm](https://mexico.newark.com/productimages/standard/en_US/49AM2810-40.jpg)
ManufacturerMURATA
Manufacturer Part NoECASD61C107M012KA0Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel49AM2810RL
Cut Tape49AM2810
Product RangeECAS Series
Your Part Number
450 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.510 | $12.55 |
| Total Price | $12.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.510 |
| 25+ | $1.720 |
| 100+ | $1.260 |
| 250+ | $1.160 |
| 500+ | $1.060 |
| 1000+ | $0.999 |
| 5000+ | $0.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoECASD61C107M012KA0Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel49AM2810RL
Cut Tape49AM2810
Product RangeECAS Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
ESR0.012ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current2.5A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeECAS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
2.5A
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
ESR
0.012ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-40°C
Product Range
ECAS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
