Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJB474M063R0400 Tantalum Polymer Capacitor, 0.47 µF, ± 20%, 63 V, B, 0.4 ohm, 1411 [3528 Metric]](https://mexico.newark.com/productimages/standard/en_US/65M4940-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB474M063R0400Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.76T3933
Product RangeTCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.659 |
| 4000+ | $0.628 |
| 6000+ | $0.613 |
| 10000+ | $0.597 |
| 20000+ | $0.596 |
| 50000+ | $0.594 |
| 100000+ | $0.582 |
| 200000+ | $0.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,318.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB474M063R0400Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.76T3933
Product RangeTCJ Series
Technical Datasheet
Capacitance0.47µF
Product RangeTCJ Series
Voltage(DC)63V
Capacitance Tolerance± 20%
Manufacturer Size CodeB
ESR0.4ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current600mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.47µF
Voltage(DC)
63V
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
600mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Product Range
TCJ Series
Capacitance Tolerance
± 20%
ESR
0.4ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate