Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 16TQC33MYFS Tantalum Polymer Capacitor, 33 µF, ± 20%, 16 V, D, 0.04 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/29AH8578-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No16TQC33MYFSCopy
Newark Part No.25AC0766
Product RangePOSCAP TQC Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part No16TQC33MYFSCopy
Newark Part No.25AC0766
Product RangePOSCAP TQC Series
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeD
ESR0.04ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.15mm
Ripple Current1.8A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TQC Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
33µF
Voltage(DC)
16V
ESR
0.04ohm
Product Length
7.3mm
Product Height
1.15mm
Operating Temperature Min
-55°C
Product Range
POSCAP TQC Series
SVHC
To Be Advised
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.8A
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability