Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T521X226M075ATE075 Tantalum Polymer Capacitor, 22 µF, ± 20%, 75 V, X, 0.075 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/12N2820-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT521X226M075ATE075Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel15AN5809RL
Cut Tape15AN5809
Product RangeT598 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.740 | $6.74 |
| Total Price | $6.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.740 |
| 25+ | $6.340 |
| 100+ | $5.960 |
| 250+ | $5.460 |
| 500+ | $4.940 |
| 1000+ | $4.290 |
| 5000+ | $3.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521X226M075ATE075Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel15AN5809RL
Cut Tape15AN5809
Product RangeT598 Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)75V
Manufacturer Size CodeX
ESR0.075ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current2.31A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT598 Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
22µF
Voltage(DC)
75V
ESR
0.075ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T598 Series
SVHC
No SVHC (15-Jan-2018)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.31A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate