Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJP105M025R0500 Tantalum Polymer Capacitor, 1 µF, ± 20%, 25 V, P, 0.5 ohm, 0805 [2012 Metric]](https://mexico.newark.com/productimages/standard/en_US/65M4940-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJP105M025R0500Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel21T7972RL
Cut Tape21T7972
Product RangeTCJ Series
Your Part Number
309 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.340 | $2.34 |
| Total Price | $2.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 25+ | $1.700 |
| 100+ | $1.330 |
| 250+ | $1.310 |
| 500+ | $1.300 |
| 1000+ | $1.190 |
| 5000+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJP105M025R0500Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel21T7972RL
Cut Tape21T7972
Product RangeTCJ Series
Technical Datasheet
Capacitance1µF
Voltage(DC)25V
Product RangeTCJ Series
Capacitance Tolerance± 20%
Manufacturer Size CodeP
ESR0.5ohm
Capacitor Case / Package0805 [2012 Metric]
Product Length2.05mm
Product Width1.35mm
Product Height1.5mm
Ripple Current400mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
1µF
Product Range
TCJ Series
Manufacturer Size Code
P
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.35mm
Ripple Current
400mA
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Voltage(DC)
25V
Capacitance Tolerance
± 20%
ESR
0.5ohm
Product Length
2.05mm
Product Height
1.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate