0
0 Items$0.00

0.5F EDLC - Electric Double Layer Capacitors :

14 Products Found
Find a huge range of 0.5F EDLC - Electric Double Layer Capacitors at Newark Electronics Mexico. We stock a wide range of EDLC - Electric Double Layer Capacitors, such as 1F, 0.1F, 0.47F & 5F EDLC - Electric Double Layer Capacitors from the worlds top manufacturers including: Cap-xx, Abracon, Vinatech, Schurter & Cornell Dubilier

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
25AM8003

RoHS

Each
1+$17.780
5+$16.040
10+$14.290
25+$13.380
100+$12.460
More Pricing...
0.5F
2.75V
Solder
-
-
-
-
Surface Mount
0.03ohm
-
39mm
17mm
1mm
SCPC Series
-40°C
85°C
25AM8015

RoHS

Each
1+$27.140
5+$24.720
10+$22.290
25+$21.980
100+$21.670
More Pricing...
0.5F
5.5V
Solder
-
-
-
-
Surface Mount
0.075ohm
-
28.5mm
17mm
3.5mm
SCPC Series
-40°C
85°C
16AC9332

RoHS

Date/Lot Code

Each
1+$3.040
25+$2.170
100+$1.630
250+$1.590
500+$1.550
More Pricing...
0.5F
5.5V
PC Pin
-10%, +30%
12mm
1500 hours @ 85°C
Radial Leaded
Through Hole
0.4ohm
-
17mm
8.5mm
17mm
DGH Series
-40°C
85°C
50AC9687

RoHS

Each
1+$3.170
10+$2.850
25+$2.660
50+$2.470
100+$2.230
More Pricing...
0.5F
6V
Radial Leaded
-10%, +30%
4.5mm
1000 hours @ 65°C
-
Through Hole
0.295ohm
-
17mm
8.5mm
15.5mm
WEC Series
-40°C
65°C
74AK7258

RoHS

Each
1+$1.290
10+$0.692
25+$0.663
50+$0.632
100+$0.602
More Pricing...
0.5F
2.7V
Radial Leaded
± 20%
2.5mm
-
-
Through Hole
0.5ohm
6.3mm
-
-
12.5mm
ADCR-T02R7S Series
-40°C
85°C
74AK7246

RoHS

Each
1+$1.290
10+$0.692
25+$0.663
50+$0.632
100+$0.602
More Pricing...
0.5F
2.7V
Radial Leaded
± 20%
2.5mm
-
-
Through Hole
0.5ohm
6.3mm
-
-
12.5mm
ADCR-S02R7S Series
-40°C
70°C
47AM2328

RoHS

Each
1+$3.170
10+$2.850
25+$2.660
50+$2.470
100+$2.230
More Pricing...
0.5F
6V
Radial Leaded
-10%, +30%
12.9mm
1000 hours @ 65°C
-
Through Hole
0.295ohm
-
17mm
8.5mm
15.5mm
WEC Series
-40°C
65°C
29AM5636

RoHS

Each
1+$14.630
5+$13.960
10+$13.100
25+$11.700
100+$11.020
More Pricing...
0.5F
5.5V
Solder
± 20%
-
-
SMD
Surface Mount
0.08ohm
-
28.5mm
17mm
3.4mm
HW203 Series
-40°C
85°C
29AM5623

RoHS

Each
1+$10.740
25+$10.300
100+$9.070
250+$8.480
500+$7.660
More Pricing...
0.5F
2.75V
Solder
± 20%
-
-
SMD
Surface Mount
0.03ohm
-
39mm
17mm
1mm
HS103 Series
-40°C
85°C
29AM5518

RoHS

Each
5+$1.080
10+$0.785
25+$0.705
50+$0.624
100+$0.540
More Pricing...
0.5F
2.7V
Radial Leaded
-10%, +30%
2mm
1000 hours @ 70°C
Can
Through Hole
0.57ohm
5mm
-
-
12mm
GY Series
-40°C
70°C
29AM5655

RoHS

Each
1+$2.010
25+$1.690
100+$1.560
250+$1.440
500+$1.290
More Pricing...
0.5F
5.5V
Radial Leaded
-10%, +30%
12mm
1000 hours @ 85°C
-
Through Hole
1.12ohm
-
17mm
8.5mm
16mm
HY Series
-40°C
85°C
74AK7231

RoHS

Date/Lot Code

Each
1+$1.290
10+$0.692
25+$0.663
50+$0.632
100+$0.602
More Pricing...
0.5F
2.7V
Radial Leaded
± 20%
2.5mm
-
-
Through Hole
0.28ohm
6.3mm
-
-
12.5mm
ADCR-E02R7S Series
-40°C
70°C
14AC1868

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.5F
6V
Radial Leaded
-10%, +30%
-
1500 hours @ 65°C
-
Through Hole
0.295ohm
-
17mm
8.5mm
15.5mm
VEC Series
-40°C
65°C
47AK3644

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
0.5F
4.2V
Solder
-
-
-
-
Surface Mount
-
-
20mm
14mm
3.7mm
-
-40°C
70°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK