Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoDGH504Q5R5Copy
Newark Part No.16AC9332
Product RangeDGH Series
Your Part Number
97 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 25+ | $2.290 |
| 100+ | $1.710 |
| 250+ | $1.650 |
| 500+ | $1.590 |
| 1000+ | $1.540 |
| 2500+ | $1.520 |
| 5000+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$3.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoDGH504Q5R5Copy
Newark Part No.16AC9332
Product RangeDGH Series
Technical Datasheet
Capacitance0.5F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-10%, +30%
Lead Spacing12mm
Lifetime @ Temperature1500 hours @ 85°C
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
ESR0.4ohm
Product Diameter-
Product Length17mm
Product Width8.5mm
Product Height17mm
Product RangeDGH Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
0.5F
Capacitor Terminals
PC Pin
Lead Spacing
12mm
Capacitor Case / Package
Radial Leaded
ESR
0.4ohm
Product Length
17mm
Product Height
17mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1500 hours @ 85°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
8.5mm
Product Range
DGH Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
