Need more?
| Quantity | Price |
|---|---|
| 5+ | $1.230 |
| 10+ | $0.894 |
| 25+ | $0.801 |
| 50+ | $0.710 |
| 100+ | $0.614 |
| 500+ | $0.530 |
| 1000+ | $0.463 |
| 2500+ | $0.429 |
Product Information
Product Overview
GY13R008014V205R is a GY13R0 series 3V cylindrical supercapacitor with radial lead that delivers excellent value with high capacitance and low ESR. Designed to be placed directly across a 3V primary battery, it eliminates the need for voltage regulation or cell balancing typically required by lower voltage cells. This makes it ideal for providing peak power support in a variety of applications. These include energy harvesting for wireless sensors, GSM/GPRS data transmission, and last-gasp communication or safe-state activation at the end of battery life. It also supports low-power batteries like Lithium Thionyl Chloride during automatic meter reading and final transmissions. Additional uses include peak load support for locks and actuators, portable drug delivery systems, and short-term power bridging during battery hot swap operations. The GY13R0 series offers a reliable solution wherever high power bursts are needed from compact, maintenance-free energy sources.
- Single cell supercapacitor
- 2F capacitance with +30% / -10% tolerance
- 8mm (0.31inch) x 14mm (0.55inch) (diameter x length)
- Rated voltage of 3.0V (surge 3.2V)
- Temperature range from -40°C to +65°C (+85°C at 2.5V)
- High power output to support peak current loads
- On-board energy storage to handle power surges (high capacitance and energy density
- Long cycle life
Technical Specifications
2F
Radial Leaded
3.5mm
Can
0.21ohm
-
14mm
-40°C
-
3V
-10%, +30%
1000 hours @ 65°C
Through Hole
8mm
-
GY13R0 Series
65°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate