Print Page
B0510-2R5224-R
Supercapacitor, 0.22 F, 2.5 V, Radial Leaded, -20%, +80%, 20 mm, 1000 hours @ 70°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoB0510-2R5224-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.78K7799
Product RangePowerStor B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.170 |
| 200+ | $2.060 |
| 300+ | $1.930 |
| 500+ | $1.810 |
| 1000+ | $1.530 |
| 2500+ | $1.470 |
| 5000+ | $1.420 |
| 10000+ | $1.390 |
Price for:Each
Minimum: 100
Multiple: 100
$217.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoB0510-2R5224-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.78K7799
Product RangePowerStor B Series
Technical Datasheet
Capacitance0.22F
Voltage(DC)2.5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing20mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR3ohm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product RangePowerStor B Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
Cooper Bussman PowerStor® Supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with high performance materials.
- High specific capacitance
- Very low ESR
- Low leakage currents
- Long cycle life
Technical Specifications
Capacitance
0.22F
Capacitor Terminals
Radial Leaded
Lead Spacing
20mm
Capacitor Case / Package
Can
ESR
3ohm
Product Length
-
Product Height
11mm
Operating Temperature Min
-25°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Voltage(DC)
2.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
5mm
Product Width
-
Product Range
PowerStor B Series
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for B0510-2R5224-R
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate