Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL223551013E3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64AH3954
Product RangeENYCAP 235 EDLC-HVR Series
Your Part Number
291 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.190 |
| 100+ | $3.500 |
| 250+ | $3.240 |
| 500+ | $3.040 |
| 1000+ | $2.880 |
Price for:Each
Minimum: 1
Multiple: 1
$4.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL223551013E3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64AH3954
Product RangeENYCAP 235 EDLC-HVR Series
Capacitance10F
Voltage Rating3V
Voltage(DC)3V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +50%
Lead Spacing5mm
Lifetime @ Temperature1000 hours @ 85°C
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
ESR0.024ohm
Series NameENYCAP 235 EDLC-HVR
Product Diameter10mm
Product Length-
Capacitor Case Style-
Product Width-
Product Height30mm
Diameter10mm
Product RangeENYCAP 235 EDLC-HVR Series
Height30mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10F
Voltage(DC)
3V
Capacitance Tolerance
-20%, +50%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Mounting
Through Hole
Series Name
ENYCAP 235 EDLC-HVR
Product Length
-
Product Width
-
Diameter
10mm
Height
30mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
3V
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Capacitor Case / Package
Radial Leaded
ESR
0.024ohm
Product Diameter
10mm
Capacitor Case Style
-
Product Height
30mm
Product Range
ENYCAP 235 EDLC-HVR Series
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Alternatives for MAL223551013E3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate