Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAP-XX
Manufacturer Part NoHA102FCopy
Newark Part No.29AM5605
Product RangeHA102 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $12.550 |
| 25+ | $9.830 |
| 100+ | $8.410 |
| 250+ | $8.120 |
| 500+ | $7.830 |
| 1000+ | $7.650 |
| 2500+ | $7.500 |
Price for:Each
Minimum: 1
Multiple: 1
$12.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoHA102FCopy
Newark Part No.29AM5605
Product RangeHA102 Series
Technical Datasheet
Capacitance0.17F
Voltage(DC)2.5V
Capacitor TerminalsSolder
Capacitance Tolerance± 20%
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / PackageSMD
Capacitor MountingSurface Mount
ESR0.072ohm
Product Diameter-
Product Length20mm
Product Width18mm
Product Height1mm
Product RangeHA102 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Product Overview
HA102F is a single cell supercapacitor.
- 240mF capacitance with ±20% tolerance
- 60mohm ESR, 4A max MS current, 30A max peak current
- 1µA IL at 2.75V, 23°C 120hrs
- Terminal voltage range from 0 to 2.75V
- Temperature range from -40°C to +85°C
- 1.2mm (0.05inch) thickness
Technical Specifications
Capacitance
0.17F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
SMD
ESR
0.072ohm
Product Length
20mm
Product Height
1mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.5V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
-
Capacitor Mounting
Surface Mount
Product Diameter
-
Product Width
18mm
Product Range
HA102 Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate