0
0 Items$0.00

SMD Tantalum Capacitors :

65 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
57K1849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.310
25+$0.872
100+$0.646
250+$0.633
500+$0.620
More Pricing...
10µF
35V
2312 [6032 Metric]
± 10%
1.6ohm
C
262mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
37AJ7767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.270
25+$0.668
100+$0.594
250+$0.503
500+$0.411
More Pricing...
10µF
35V
2312 [6032 Metric]
± 20%
1.6ohm
C
260mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
58R3306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.110
25+$0.736
100+$0.541
250+$0.530
500+$0.519
More Pricing...
10µF
35V
2312 [6032 Metric]
± 20%
1.6ohm
C
262mA
6mm
3.2mm
2.8mm
F93 Series
-55°C
125°C
-
60R5932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.220
25+$0.794
100+$0.575
250+$0.564
500+$0.552
More Pricing...
10µF
35V
2312 [6032 Metric]
± 20%
1.6ohm
C
262mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
99M0348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
25+$0.711
100+$0.525
250+$0.515
500+$0.504
More Pricing...
10µF
35V
2312 [6032 Metric]
± 10%
1.6ohm
C
260mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
96Y7487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.380
25+$0.932
100+$0.704
250+$0.690
500+$0.675
More Pricing...
1µF
50V
2412 [6032 Metric]
± 10%
1.6ohm
C
262mA
6mm
3.2mm
2.5mm
T494 Series
-55°C
125°C
-
54Y5225

RoHS

Date/Lot Code

Each
1+$1.160
10+$0.755
25+$0.678
50+$0.601
100+$0.553
More Pricing...
10µF
35V
2312 [6032 Metric]
± 10%
1.6ohm
C
262mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
60R5943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.625
25+$0.400
100+$0.285
250+$0.279
500+$0.273
More Pricing...
22µF
20V
2312 [6032 Metric]
± 10%
1.6ohm
C
262mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
57K1923

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+$0.479
47µF
6.3V
2312 [6032 Metric]
± 10%
1.6ohm
C
262mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
60R5862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.563
25+$0.351
100+$0.243
250+$0.222
500+$0.199
More Pricing...
47µF
6.3V
1206 [3216 Metric]
± 10%
1.6ohm
A
217mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
57P7383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.450
25+$0.767
100+$0.707
250+$0.642
500+$0.576
More Pricing...
22µF
16V
2312 [6032 Metric]
± 10%
1.6ohm
C
262mA
6mm
2.8mm
2.6mm
THJ Series
-55°C
175°C
AEC-Q200
43X8451

RoHS

Date/Lot Code

Each
8000+$0.630
16000+$0.431
24000+$0.361
40000+$0.291
80000+$0.248
More Pricing...
47µF
6.3V
1206 [3216 Metric]
± 10%
1.6ohm
A
217mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
60AC2917

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.510
25+$1.030
100+$0.780
250+$0.764
500+$0.749
More Pricing...
10µF
25V
2312 [6032 Metric]
± 20%
1.6ohm
C
262mA
6mm
2.8mm
2.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
57K1854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.880
25+$0.794
100+$0.730
250+$0.651
500+$0.585
More Pricing...
10µF
35V
2312 [6032 Metric]
± 20%
1.6ohm
C
262mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
95W0083

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.634
1500+$0.588
2500+$0.570
10µF
35V
2312 [6032 Metric]
± 10%
1.6ohm
C
262mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
59M3229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.340
25+$1.650
100+$1.290
250+$1.260
500+$1.240
More Pricing...
3.3µF
50V
2917 [7343 Metric]
± 10%
1.6ohm
D
274mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
59M3195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
25+$0.824
100+$0.609
250+$0.597
500+$0.585
More Pricing...
10µF
35V
2312 [6032 Metric]
± 10%
1.6ohm
C
262mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
23H0347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.270
25+$0.844
100+$0.623
250+$0.610
500+$0.597
More Pricing...
10µF
35V
2312 [6032 Metric]
± 10%
1.6ohm
C
262mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
94W9687

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.595
1500+$0.548
2500+$0.530
10µF
35V
2312 [6032 Metric]
± 10%
1.6ohm
C
262mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
47R4611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
25+$0.659
100+$0.482
250+$0.472
500+$0.463
More Pricing...
10µF
35V
2312 [6032 Metric]
± 10%
1.6ohm
C
260mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
95W8736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.180
25+$0.773
100+$0.565
250+$0.554
500+$0.542
More Pricing...
10µF
35V
2312 [6032 Metric]
± 20%
1.6ohm
C
262mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
19X2219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.753
20+$0.700
30+$0.649
50+$0.596
100+$0.548
More Pricing...
47µF
6.3V
2312 [6032 Metric]
± 10%
1.6ohm
C
262mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
93X4685

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.337
1500+$0.331
2500+$0.323
10µF
20V
2312 [6032 Metric]
± 20%
1.6ohm
C
247mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
94W9641

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.203
6000+$0.187
10000+$0.181
47µF
6.3V
1206 [3216 Metric]
± 10%
1.6ohm
A
217mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
42Y1153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.552
20+$0.511
30+$0.470
50+$0.428
100+$0.387
More Pricing...
10µF
20V
2312 [6032 Metric]
± 20%
1.6ohm
C
247mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
1-25 of 65 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK