Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJC106M035RNJ Surface Mount Tantalum Capacitor, 10 µF, 35 V, 2312 [6032 Metric], ± 20%, 1.6 ohm, C](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC106M035RNJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel54J3194
Re-Reel60R5932RL
Cut Tape60R5932
Product RangeTAJ Series
Your Part Number
536 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.220 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 25+ | $0.794 |
| 100+ | $0.575 |
| 250+ | $0.564 |
| 500+ | $0.552 |
| 1000+ | $0.541 |
| 2500+ | $0.529 |
| 5000+ | $0.518 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.488 |
| 1500+ | $0.447 |
| 2500+ | $0.433 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC106M035RNJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel54J3194
Re-Reel60R5932RL
Cut Tape60R5932
Product RangeTAJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)35V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 20%
ESR1.6ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current262mA
Product Length6mm
Product Width2.8mm
Product Height2.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
1.6ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
262mA
Product Width
2.8mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TAJC106M035RNJ
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
