Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON MANUFACTURING
Manufacturer Part No9402-6Copy
Newark Part No.50F3924
Product Range9402 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerJOHANSON MANUFACTURING
Manufacturer Part No9402-6Copy
Newark Part No.50F3924
Product Range9402 Series
Capacitancia de Ajuste Mínima6pF
Maximum Trimmer Capacitance25pF
Voltage(DC)250V
Capacitance Tolerance-
Capacitor MountingSurface Mount
Capacitor Case / PackageSMD
Adjustment TypeScrewdriver Slot
Product Diameter3.18mm
Product Length-
Product Width-
Product Height1.016mm
Product Range9402 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitancia de Ajuste Mínima
6pF
Voltage(DC)
250V
Capacitor Mounting
Surface Mount
Adjustment Type
Screwdriver Slot
Product Length
-
Product Height
1.016mm
Operating Temperature Min
-55°C
SVHC
No SVHC (17-Dec-2015)
Maximum Trimmer Capacitance
25pF
Capacitance Tolerance
-
Capacitor Case / Package
SMD
Product Diameter
3.18mm
Product Width
-
Product Range
9402 Series
Operating Temperature Max
125°C
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate