5pF Trimmer Capacitors:

26 Products Found
We offer radial leaded, through hole, and SMD trimmer capacitor types.

What is a trimmer capacitor?

Trimmer capacitors are variable capacitors which serve the purpose of initial calibration of equipment during manufacturing or servicing. They are not intended for end-user interaction. Trimmer capacitors are almost always mounted directly on the PCB (Printed Circuit Board), so the user does not have access to them, and set during manufacturing using a small screwdriver. Due to their nature, trimmer capacitors are cheaper than full sized variable capacitors and rated for many fewer adjustments.

Trimmer capacitors are used to initially set oscillator frequency values, latencies, rise and fall times and other variables in a circuit. Should the values drift over time, these trimmer capacitors allow repairmen to re-calibrate equipment when needed. There are two types of trimmer capacitors: air trimmer capacitor and ceramic trimmer capacitor.

Examples of our trimmer capacitors

We offer film dielectric trimmers for impedance matching circuits. These allow for easy adjustment of resistance values through physical manipulation Applications include medical, consumer electronics, and industrial.

Another example is a radial leaded film dielectric trimmer capacitor with top and bottom adjustment. The Vishay BFC2 809 080 series assists energy conversion while providing low losses, high efficiency and long life. Plastic film trimmers reduce microphony effects and are suited for impedance matching RF circuits.

They consist of a polysulphone housing, brass rotor and plated brass stator with PTFE film as the dielectric. The stator plate tags are heat sealed to the housing. The rotor contact surfaces are plated to ensure a long life and a stable contact even under severe climatic conditions. A coloured dot indicates the maximum capacitance. Flux absorption between the vanes is prevented.

Applications include communications & networking, medical, and RF communications

Padder capacitors

A padder is a trimmer capacitor inserted in series with the oscillator tuning circuit of a superheterodyne receiver to control calibration at the low frequency end of a tuning range.

Show More
View
Buyer
Engineer
Manufacturer
Minimum Trimmer Capacitance
Maximum Trimmer Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Mounting
Adjustment Type
Capacitor Case / Package
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
98K7131

RoHS

Each
1+
$8.700
10+
$7.120
25+
$6.940
50+
$6.750
100+
$6.470
More Pricing...
Min: 1 / Mult: 1
5.5pF
65pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
10mm
-
-
11mm
BFC2 808 Series
-40°C
70°C
98K7134

RoHS

Date/Lot Code

Each
1+
$20.230
10+
$14.790
25+
$14.640
50+
$14.500
100+
$14.360
More Pricing...
Min: 1 / Mult: 1
4pF
38pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
10.9mm
10.5mm
11mm
BFC2 809 Series
-40°C
125°C
98K7133

RoHS

Date/Lot Code

Each
1+
$14.700
10+
$10.940
25+
$10.840
50+
$10.720
100+
$10.610
Min: 1 / Mult: 1
2pF
18pF
300V
-
Through Hole
Screwdriver Slot
-
-
7.4mm
6.7mm
9mm
BFC2 809 Series
-40°C
125°C
98K7126

RoHS

Date/Lot Code

Each
1+
$8.650
10+
$5.810
25+
$5.730
50+
$5.650
100+
$5.570
More Pricing...
Min: 1 / Mult: 1
2pF
22pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
10mm
-
-
10mm
BFC2 808 Series
-40°C
70°C
70AC8182

RoHS

Date/Lot Code

Each
1+
$18.700
10+
$14.610
25+
$14.140
50+
$13.660
100+
$13.630
More Pricing...
Min: 1 / Mult: 1
5pF
57pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
10.9mm
10.5mm
11mm
BFC2 809 Series
-40°C
125°C
25AH9769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.933
10+
$0.483
25+
$0.467
50+
$0.451
100+
$0.435
More Pricing...
Min: 5 / Mult: 5
16.5pF
33pF
-
-
Surface Mount
-
SMD
-
1.3mm
0.9mm
0.6mm
LXRW Series
-30°C
85°C
25AH9770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$0.601
25+
$0.586
50+
$0.571
100+
$0.555
More Pricing...
Min: 5 / Mult: 5
30pF
60pF
-
-
Surface Mount
-
SMD
-
1.3mm
0.9mm
0.6mm
LXRW Series
-30°C
85°C
83AH9929

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.536
25+
$0.522
50+
$0.507
100+
$0.493
250+
$0.486
More Pricing...
Min: 10 / Mult: 10
100pF
200pF
-
-
Surface Mount
Variable
SMD
-
0.6mm
0.6mm
0.3mm
LXRW Series
-25°C
85°C
67AK0682

RoHS

Date/Lot Code

Each
1+
$8.160
10+
$6.660
25+
$6.620
50+
$6.570
100+
$6.520
More Pricing...
Min: 1 / Mult: 1
4pF
27pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
7.8mm
6.2mm
9mm
BFC2 808 Series
-40°C
70°C
67AK0677

RoHS

Each
1+
$8.840
10+
$6.490
25+
$6.210
50+
$5.930
100+
$5.640
More Pricing...
Min: 1 / Mult: 1
2.5pF
22pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
8mm
-
-
10mm
BFC2 808 Series
-40°C
70°C
59AM2496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.868
10+
$0.784
25+
$0.720
50+
$0.643
100+
$0.578
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
-
67AK0678

RoHS

Date/Lot Code

Each
1+
$8.470
10+
$5.810
25+
$5.740
50+
$5.660
100+
$5.580
More Pricing...
Min: 1 / Mult: 1
2pF
18pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
8mm
-
-
10mm
BFC2 808 Series
-40°C
85°C
67AK0685

RoHS

Date/Lot Code

Each
1+
$72.200
5+
$67.960
10+
$63.710
25+
$63.410
50+
$63.110
Min: 1 / Mult: 1
7pF
100pF
200V
-
Through Hole
Top
Radial Leaded
-
14mm
11.5mm
9.2mm
BFC2 809 Series
-40°C
125°C
59AM2495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.816
25+
$0.750
50+
$0.668
100+
$0.601
250+
$0.523
More Pricing...
Min: 10 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
-
67AK0681

RoHS

Date/Lot Code

Each
1+
$6.060
10+
$4.880
25+
$4.730
50+
$4.590
100+
$4.450
More Pricing...
Min: 1 / Mult: 1
3pF
10pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
7.3mm
5.5mm
7mm
BFC2 808 Series
-40°C
70°C
67AK0679

RoHS

Date/Lot Code

Each
1+
$9.270
10+
$6.590
25+
$6.480
50+
$6.370
100+
$6.270
More Pricing...
Min: 1 / Mult: 1
3pF
33pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
8mm
-
-
10mm
BFC2 808 Series
-40°C
70°C
67AK0684

RoHS

Each
1+
$9.720
10+
$6.520
25+
$6.440
50+
$6.360
100+
$6.280
More Pricing...
Min: 1 / Mult: 1
5.5pF
65pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
10.6mm
-
-
11mm
BFC2 808 Series
-40°C
70°C
67AK0680

RoHS

Date/Lot Code

Each
1+
$10.190
10+
$7.950
25+
$7.490
50+
$7.030
100+
$6.570
More Pricing...
Min: 1 / Mult: 1
4pF
20pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
7.3mm
5.5mm
8.8mm
BFC2 808 Series
-40°C
70°C
38C7731

RoHS

Each
1+
$7.480
Min: 1 / Mult: 1
0.3pF
1.2pF
500V
-
Surface Mount
Screwdriver Slot
SMD
2.39mm
-
-
5.72mm
-
-65°C
125°C
52J5639

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
1.5pF
5pF
25V
0%, +100%
Surface Mount
Screwdriver Slot
SMD
-
4.5mm
3.2mm
1.8mm
CTZ3 Series
-55°C
125°C
52J5619

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
2.5pF
10pF
25V
0%, +100%
Surface Mount
Screwdriver Slot
SMD
-
4.5mm
3.2mm
1.8mm
CTZ3 Series
-55°C
125°C
25AH9768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.535
25+
$0.516
50+
$0.495
100+
$0.476
250+
$0.470
More Pricing...
Min: 10 / Mult: 10
100pF
200pF
5.3V
-
Surface Mount
-
SMD
-
0.9mm
0.4mm
1.3mm
LXRW Series
-40°C
85°C
25AH9766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.440
25+
$0.429
50+
$0.416
100+
$0.404
250+
$0.375
Min: 10 / Mult: 10
Min: 100 / Mult: 10
30pF
60pF
-
-
Surface Mount
-
CSP
-
0.6mm
0.3mm
0.3mm
LXRW Series
-30°C
85°C
25AH9765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
16.5pF
33pF
-
-
Surface Mount
-
SMD
-
0.6mm
0.6mm
0.3mm
LXRW Series
-30°C
85°C
67AK0683

RoHS

Date/Lot Code

Each
1+
$6.280
10+
$4.140
25+
$4.030
50+
$3.940
100+
$3.830
More Pricing...
Min: 1 / Mult: 1
1.5pF
5pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
7.3mm
5.5mm
7mm
BFC2 808 Series
-40°C
70°C
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK