Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLXRW19V600-055Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel25AH9770RL
Cut Tape25AH9770
Product RangeLXRW Series
Your Part Number
2,397 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.210 | $6.05 |
| Total Price | $6.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.210 |
| 10+ | $0.640 |
| 15+ | $0.628 |
| 25+ | $0.616 |
| 50+ | $0.603 |
| 125+ | $0.590 |
| 250+ | $0.548 |
| 500+ | $0.506 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLXRW19V600-055Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel25AH9770RL
Cut Tape25AH9770
Product RangeLXRW Series
Technical Datasheet
Minimum Trimmer Capacitance30pF
Maximum Trimmer Capacitance60pF
Voltage(DC)-
Capacitance Tolerance-
Capacitor MountingSurface Mount
Adjustment Type-
Capacitor Case / PackageSMD
Product Diameter-
Product Length1.3mm
Product Width0.9mm
Product Height0.6mm
Product RangeLXRW Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Minimum Trimmer Capacitance
30pF
Voltage(DC)
-
Capacitor Mounting
Surface Mount
Capacitor Case / Package
SMD
Product Length
1.3mm
Product Height
0.6mm
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Maximum Trimmer Capacitance
60pF
Capacitance Tolerance
-
Adjustment Type
-
Product Diameter
-
Product Width
0.9mm
Product Range
LXRW Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
