Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS03-10100300RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel83AH1797RL
Cut Tape83AH1797
Product RangeEZ BoardWare
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.390 | $1.39 |
| Total Price | $1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.190 |
| 100+ | $1.040 |
| 250+ | $0.920 |
| 500+ | $0.829 |
| 1000+ | $0.755 |
| 2500+ | $0.693 |
| 5000+ | $0.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS03-10100300RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel83AH1797RL
Cut Tape83AH1797
Product RangeEZ BoardWare
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNickel Silver
Product Length10mm
Product Width10mm
Product Depth3mm
Product RangeEZ BoardWare
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Unplated RFI shield can with 0.15mm thickness
- Recommended for use with S1721-46R, S0941-46R, S0961-46R, S1001-46R or S0911-46R SMT shield clips
- Easy to use and rework, no additional soldering operations required
- Connection via SMT shield clips
- Base material of contact is nickel silver
- 10.15mm x 10.15mm x 3.15mm overall dimension (L x W x D)
- Provides excellent RFI and EMI protection to sensitive circuitry at the PCB level
- Durable for multiple insertion and removals from the PCB
- Simple 5-sided box construction
Technical Specifications
Shielding Type
EMI Shielding
Product Length
10mm
Product Depth
3mm
Attenuation
-
Gasket Material
Nickel Silver
Product Width
10mm
Product Range
EZ BoardWare
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate