Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No52505CCopy
Newark Part No.12N4238
Product Range5200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 40+ | $4.510 |
| 50+ | $4.290 |
| 100+ | $4.090 |
| 250+ | $3.970 |
| 500+ | $3.750 |
| 1000+ | $3.450 |
Price for:Each
Minimum: 40
Multiple: 40
$180.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No52505CCopy
Newark Part No.12N4238
Product Range5200 Series
Technical Datasheet
DC Current Rating2.4A
Inductance5mH
DC Resistance Max0.091ohm
Product Range5200 Series
Impedance-
Common Mode Filter Case25.5mm x 16.3mm x 31mm
Product Length25.5mm
Product Width16.3mm
Product Height31mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
2.4A
DC Resistance Max
0.091ohm
Impedance
-
Product Length
25.5mm
Product Height
31mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
5mH
Product Range
5200 Series
Common Mode Filter Case
25.5mm x 16.3mm x 31mm
Product Width
16.3mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate