Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0420NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel63AC8731
Cut Tape64AC9378
Product RangeCMTC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 200 | $2.600 | $520.00 |
| Total Price | $520.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1200+ | $2.600 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $2.110 |
| 600+ | $2.050 |
| 1000+ | $1.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0420NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel63AC8731
Cut Tape64AC9378
Product RangeCMTC
DC Current Rating3.3A
Inductance1.32mH
DC Resistance Max0.06ohm
Product RangeCMTC
Common Mode Filter Case19.56mm x 17.02mm x 9.91mm
Impedance-
Inductor Case / Package-
Product Length19.56mm
Product Width17.02mm
Product Height9.91mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DC Current Rating
3.3A
DC Resistance Max
0.06ohm
Common Mode Filter Case
19.56mm x 17.02mm x 9.91mm
Inductor Case / Package
-
Product Width
17.02mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
1.32mH
Product Range
CMTC
Impedance
-
Product Length
19.56mm
Product Height
9.91mm
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Alternatives for P0420NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability