Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7.350 |
| 10+ | $6.140 |
| 25+ | $5.620 |
| 50+ | $5.390 |
| 100+ | $5.150 |
| 250+ | $4.920 |
| 500+ | $4.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCG3528-ALDCopy
Newark Part No.34AH0442
Technical Datasheet
DC Current Rating3.1A
Inductance3mH
DC Resistance Max0.042ohm
Product Range-
Impedance6.23kohm
Common Mode Filter Case19.56mm x 17.02mm x 9.91mm
Inductor Case / Package-
Product Length19.56mm
Product Width17.02mm
Product Height9.91mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
3.1A
DC Resistance Max
0.042ohm
Impedance
6.23kohm
Inductor Case / Package
-
Product Width
17.02mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
3mH
Product Range
-
Common Mode Filter Case
19.56mm x 17.02mm x 9.91mm
Product Length
19.56mm
Product Height
9.91mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate