Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPDLF2000LCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel30AJ6888RL
Cut Tape30AJ6888
Product RangePDLF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.080 | $3.08 |
| Total Price | $3.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 25+ | $2.480 |
| 100+ | $1.920 |
| 250+ | $1.880 |
| 500+ | $1.780 |
| 1000+ | $1.690 |
| 5000+ | $1.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPDLF2000LCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel30AJ6888RL
Cut Tape30AJ6888
Product RangePDLF Series
Technical Datasheet
DC Current Rating100mA
Inductance5µH
DC Resistance Max0.25ohm
Product RangePDLF Series
Common Mode Filter Case7.8mm x 5.5mm x 3.5mm
Impedance958ohm
Inductor Case / Package-
Product Length7.8mm
Product Width5.5mm
Product Height3.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
0.25ohm
Common Mode Filter Case
7.8mm x 5.5mm x 3.5mm
Inductor Case / Package
-
Product Width
5.5mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
5µH
Product Range
PDLF Series
Impedance
958ohm
Product Length
7.8mm
Product Height
3.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate