2. Passive Components
                                                                                                  3. EMI / RFI Suppression
                                                                                                  4. Common Mode Chokes / Filters
                                                                                                  5. SMD Common Mode Chokes / Filters
                                                                                                  Print Page

                                                                                                  159ZA

                                                                                                  Filter, DC, Bracket Mount, 300 mH, 159 Series, 1 A, 102.36mm x 57.15mm x 66.8mm

                                                                                                  HAMMOND
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HAMMOND 159ZA
                                                                                                  ManufacturerHAMMOND
                                                                                                  Manufacturer Part No159ZA
                                                                                                  Newark Part No.66F7266
                                                                                                  Product Range153-159 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  74 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$51.970
                                                                                                  5+$51.130
                                                                                                  10+$50.180
                                                                                                  25+$49.590
                                                                                                  50+$49.100
                                                                                                  100+$48.640
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $51.97
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  HAMMOND
                                                                                                  ManufacturerHAMMOND
                                                                                                  Manufacturer Part No159ZA
                                                                                                  Newark Part No.66F7266
                                                                                                  Product Range153-159 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  DC Current Rating1A
                                                                                                  Inductance300mH
                                                                                                  Product Range153-159 Series
                                                                                                  Impedance-
                                                                                                  Common Mode Filter Case102.36mm x 57.15mm x 66.8mm
                                                                                                  Product Length102.36mm
                                                                                                  Product Width57.15mm
                                                                                                  Product Height66.8mm
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The 159ZA is a 300mH DC Filter Choke with economical open bracket channel mount. This 159 series choke features Minimum 5-inch long leads, tolerance of 15% on both inductance and resistance. The inductances measured at rated DC current. This unit will exhibit less inductance at slightly higher currents or more at lower currents and is perfect for high voltage power supply filtering.

                                                                                                  • 1500VAC (100%) Hi-pot tested

                                                                                                  Applications

                                                                                                  Power Management

                                                                                                  Technical Specifications

                                                                                                  DC Current Rating

                                                                                                  1A

                                                                                                  Product Range

                                                                                                  153-159 Series

                                                                                                  Common Mode Filter Case

                                                                                                  102.36mm x 57.15mm x 66.8mm

                                                                                                  Product Width

                                                                                                  57.15mm

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Inductance

                                                                                                  300mH

                                                                                                  Impedance

                                                                                                  -

                                                                                                  Product Length

                                                                                                  102.36mm

                                                                                                  Product Height

                                                                                                  66.8mm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG