Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoCG3333-ALDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel34AH0441RL
Cut Tape34AH0441
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.950 | $5.95 |
| Total Price | $5.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.950 |
| 25+ | $4.680 |
| 100+ | $3.800 |
| 250+ | $3.700 |
| 500+ | $3.510 |
| 1000+ | $3.400 |
| 5000+ | $3.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCG3333-ALDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel34AH0441RL
Cut Tape34AH0441
Technical Datasheet
DC Current Rating3.7A
Inductance900µH
DC Resistance Max0.05ohm
Product Range-
Impedance2.27kohm
Common Mode Filter Case19.56mm x 17.02mm x 9.9mm
Inductor Case / Package-
Product Length19.56mm
Product Width17.02mm
Product Height9.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
3.7A
DC Resistance Max
0.05ohm
Impedance
2.27kohm
Inductor Case / Package
-
Product Width
17.02mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
900µH
Product Range
-
Common Mode Filter Case
19.56mm x 17.02mm x 9.9mm
Product Length
19.56mm
Product Height
9.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate