0
0 Items$0.00
Find a huge range of 2.3A Ferrite Beads at Newark Electronics Mexico. We stock a wide range of Ferrite Beads, such as 3A, 500mA, 200mA & 300mA Ferrite Beads from the worlds top manufacturers including: Murata, Bourns, TDK & Abracon

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
65AH3976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.202
20+$0.195
30+$0.188
50+$0.179
100+$0.168
More Pricing...
0805 [2012 Metric]
600ohm
2.3A
EMIFIL BLM21SP Series
0.06ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
65AH3973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.291
20+$0.272
30+$0.252
50+$0.226
100+$0.202
More Pricing...
0805 [2012 Metric]
600ohm
2.3A
EMIFIL BLM21SP Series
0.06ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
65AH3974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.253
20+$0.236
30+$0.219
50+$0.197
100+$0.175
More Pricing...
0805 [2012 Metric]
600ohm
2.3A
EMIFIL BLM21SP Series
0.06ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
65AH3975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.232
20+$0.217
30+$0.203
50+$0.182
100+$0.162
More Pricing...
0805 [2012 Metric]
600ohm
2.3A
EMIFIL BLM21SP Series
0.06ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
69AH1561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.079
20+$0.071
30+$0.064
50+$0.061
100+$0.058
More Pricing...
0603 [1608 Metric]
60ohm
2.3A
MPZ Series
0.03ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
36AJ3158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.137
20+$0.128
30+$0.120
50+$0.108
100+$0.097
More Pricing...
0805 [2012 Metric]
30ohm
2.3A
EMIFIL BLM21PG Series
0.014ohm
-
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
76AH5023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.076
20+$0.069
30+$0.060
50+$0.057
100+$0.054
More Pricing...
0402 [1005 Metric]
80ohm
2.3A
EMIFIL BLM15PX Series
0.038ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
79AK4341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.190
20+$0.182
30+$0.174
50+$0.162
100+$0.145
More Pricing...
0402 [1005 Metric]
80ohm
2.3A
EMIFIL BLM15PX Series
0.038ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
83AK5878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.158
20+$0.148
30+$0.139
50+$0.126
100+$0.114
More Pricing...
0805 [2012 Metric]
600ohm
2.3A
MH2029-T Series
0.06ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
79AK4340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.296
20+$0.277
30+$0.258
50+$0.232
100+$0.209
More Pricing...
0402 [1005 Metric]
80ohm
2.3A
EMIFIL BLM15PX Series
0.038ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
56AJ9963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.223
20+$0.216
30+$0.208
50+$0.197
100+$0.185
More Pricing...
0603 [1608 Metric]
30ohm
2.3A
MAF Series
0.059ohm
-
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
29AJ4221

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.174
25+$0.129
100+$0.116
250+$0.105
500+$0.099
More Pricing...
0402 [1005 Metric]
30ohm
2.3A
EMIFIL BLM15PE Series
0.035ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
46AK3980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.076
20+$0.070
30+$0.064
50+$0.060
100+$0.056
More Pricing...
0603 [1608 Metric]
220ohm
2.3A
MH1608 Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
46AK3977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.064
20+$0.058
30+$0.051
50+$0.049
100+$0.046
More Pricing...
0402 [1005 Metric]
80ohm
2.3A
MH1005 Series
0.038ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
17AN5075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.179
25+$0.145
100+$0.124
250+$0.085
500+$0.065
More Pricing...
0402 [1005 Metric]
80ohm
2.3A
AFBC-SH0402P Series
0.038ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK