0
0 Items$0.00
Find a huge range of 850mA Ferrite Beads at Newark Electronics Mexico. We stock a wide range of Ferrite Beads, such as 500mA, 3A, 200mA & 300mA Ferrite Beads from the worlds top manufacturers including: Wurth Elektronik, Murata & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
75AJ2595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.211
25+$0.204
100+$0.185
250+$0.182
500+$0.177
More Pricing...
0402 [1005 Metric]
80ohm
850mA
WE-CBF Series
0.25ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
65AH3944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.214
30+$0.188
100+$0.153
250+$0.133
500+$0.118
More Pricing...
0603 [1608 Metric]
380ohm
850mA
EMIFIL BLM18DN Series
0.325ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
57AJ0015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.363
25+$0.283
100+$0.256
250+$0.241
500+$0.227
More Pricing...
0806 [2016 Metric]
-
850mA
MDF Series
0.33ohm
-
2mm
1.6mm
1mm
SMD
-40°C
125°C
AEC-Q200
65AH3943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.246
30+$0.215
100+$0.175
250+$0.152
500+$0.136
More Pricing...
0603 [1608 Metric]
380ohm
850mA
EMIFIL BLM18DN Series
0.325ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
65AH3945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.231
30+$0.202
100+$0.164
250+$0.143
500+$0.128
More Pricing...
0603 [1608 Metric]
380ohm
850mA
EMIFIL BLM18DN Series
0.325ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
58AK1741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.149
30+$0.144
100+$0.138
250+$0.135
500+$0.133
More Pricing...
0402 [1005 Metric]
600ohm
850mA
WE-TMSB Series
0.25ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
03AM0814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.273
30+$0.250
100+$0.226
250+$0.217
500+$0.209
More Pricing...
0402 [1005 Metric]
600ohm
850mA
WE-CBA Series
0.25ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
57AJ0014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.363
25+$0.283
100+$0.256
250+$0.241
500+$0.227
More Pricing...
0806 [2016 Metric]
-
850mA
MDF Series
0.3ohm
-
2mm
1.6mm
1mm
SMD
-40°C
125°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK