0
0 Items$0.00
Find a huge range of Ferrite Beads at Newark Electronics Mexico. We stock a large selection of Ferrite Beads, including new and most popular products from the world's top manufacturers including: Murata, TDK, Wurth Elektronik, Sigmainductors - Te Connectivity & Laird

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
Inner Diameter
DC Current Rating
Product Range
DC Resistance
DC Resistance Max
Impedance Tolerance
Product Length
Inductance Tolerance
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
97K4330

RoHS

Each
10+$0.284
100+$0.149
500+$0.123
1000+$0.096
5000+$0.067
More Pricing...
Axial Leaded
-
134ohm
0.65mm
3A
MP AB
-
-
-
9mm
-
-
-
Through Hole
-
-
-
-
08P2430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.212
30+$0.202
100+$0.193
250+$0.190
500+$0.186
More Pricing...
0603 [1608 Metric]
-
30ohm
-
3A
WE-CBF Series
-
0.04ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
73M9090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.257
25+$0.160
100+$0.128
250+$0.110
500+$0.098
More Pricing...
0603 [1608 Metric]
-
260ohm
-
2A
EMIFIL BLM18EG Series
-
50mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.172
25+$0.106
100+$0.086
250+$0.074
500+$0.066
More Pricing...
0805 [2012 Metric]
-
1kohm
-
600mA
EMIFIL BLM21AG Series
-
0.28ohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
73M9170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.118
25+$0.067
100+$0.061
250+$0.053
500+$0.047
More Pricing...
0805 [2012 Metric]
-
60ohm
-
3.5A
EMIFIL BLM21PG Series
-
0.02ohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
96H7307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.223
25+$0.143
100+$0.133
250+$0.121
500+$0.110
More Pricing...
1206 [3216 Metric]
-
600ohm
-
1A
-
-
80mohm
± 25%
3.2mm
-
1.1mm
1.6mm
SMD
-55°C
125°C
-
-
55R1514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
25+$0.054
100+$0.049
250+$0.042
500+$0.038
More Pricing...
0603 [1608 Metric]
-
600ohm
-
1.3A
EMIFIL BLM18KG Series
-
150mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.120
30+$0.102
100+$0.082
250+$0.071
500+$0.063
More Pricing...
0805 [2012 Metric]
-
220ohm
-
2A
EMIFIL BLM21PG Series
-
0.045ohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
74T0824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.879
25+$0.859
100+$0.834
250+$0.822
500+$0.808
More Pricing...
1812 [4532 Metric]
-
100ohm
-
8A
WE-MPSB Series
-
6mohm
± 25%
4.5mm
-
3.2mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
-
73M9117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.071
30+$0.056
100+$0.051
250+$0.040
500+$0.036
More Pricing...
0603 [1608 Metric]
-
1kohm
-
200mA
EMIFIL BLM18RK Series
-
0.8ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
21K5180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.280
25+$0.183
100+$0.152
250+$0.137
500+$0.127
More Pricing...
Axial Leaded
-
61ohm
-
-
-
-
-
-
4.45mm
-
-
-
Through Hole
-55°C
125°C
-
-
73M9109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
25+$0.052
100+$0.048
250+$0.041
500+$0.037
More Pricing...
0603 [1608 Metric]
-
120ohm
-
2A
EMIFIL BLM18PG Series
-
50mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.118
25+$0.065
100+$0.058
250+$0.050
500+$0.045
More Pricing...
0805 [2012 Metric]
-
330ohm
-
1.5A
EMIFIL BLM21PG Series
-
70mohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
74T0823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.690
25+$1.650
100+$1.610
250+$1.590
500+$1.560
More Pricing...
3312 [8530 Metric]
-
100ohm
-
10A
WE-MPSB Series
-
4mohm
± 25%
8.5mm
-
3mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
-
73M9167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.122
25+$0.068
100+$0.065
250+$0.056
500+$0.051
More Pricing...
0805 [2012 Metric]
-
220ohm
-
2A
EMIFIL BLM21PG Series
-
0.045ohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
73M9025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
25+$0.037
100+$0.033
250+$0.029
500+$0.022
More Pricing...
0402 [1005 Metric]
-
600ohm
-
300mA
EMIFIL BLM15AG Series
-
600mohm
± 25%
1mm
-
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
73M9057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
25+$0.048
100+$0.043
250+$0.037
500+$0.034
More Pricing...
0603 [1608 Metric]
-
600ohm
-
500mA
EMIFIL BLM18AG Series
-
0.38ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.118
25+$0.068
100+$0.061
250+$0.053
500+$0.047
More Pricing...
0805 [2012 Metric]
-
30ohm
-
4A
EMIFIL BLM21PG Series
-
14mohm
-
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
73M9095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.257
25+$0.160
100+$0.128
250+$0.110
500+$0.098
More Pricing...
0603 [1608 Metric]
-
600ohm
-
500mA
EMIFIL BLM18EG Series
-
0.35ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
25+$0.043
100+$0.039
250+$0.034
500+$0.031
More Pricing...
0603 [1608 Metric]
-
120ohm
-
500mA
EMIFIL BLM18AG Series
-
0.18ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
25+$0.048
100+$0.045
250+$0.038
500+$0.034
More Pricing...
0603 [1608 Metric]
-
180ohm
-
1.5A
EMIFIL BLM18PG Series
-
90mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.183
30+$0.160
100+$0.128
250+$0.110
500+$0.098
More Pricing...
0603 [1608 Metric]
-
300ohm
-
1A
EMIFIL BLM18EG Series
-
150mohm
± 25%
1.6mm
-
0.8mm
0.5mm
SMD
-55°C
125°C
-
-
55M4338

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.121
25+$0.069
100+$0.062
250+$0.055
500+$0.049
More Pricing...
0805 [2012 Metric]
-
600ohm
-
2A
ILHB Series
-
100mohm
± 25%
2mm
-
1.25mm
0.9mm
SMD
-55°C
125°C
-
-
73M9111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
25+$0.052
100+$0.048
250+$0.041
500+$0.036
More Pricing...
0603 [1608 Metric]
-
220ohm
-
1.4A
EMIFIL BLM18PG Series
-
100mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
25+$0.050
100+$0.046
250+$0.039
500+$0.035
More Pricing...
0603 [1608 Metric]
-
470ohm
-
1A
EMIFIL BLM18PG Series
-
200mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
1-25 of 4008 items
of 161 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK