0
0 Items$0.00
Find a huge range of 26ohm Ferrite Beads at Newark Electronics Mexico. We stock a wide range of Ferrite Beads, such as 600ohm, 120ohm, 1kohm & 220ohm Ferrite Beads from the worlds top manufacturers including: Murata, TDK, Wurth Elektronik, Laird & TE Connectivity - Sigmainductors

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
40Y3221

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.382
25+$0.355
100+$0.327
250+$0.303
500+$0.289
More Pricing...
0603 [1608 Metric]
26ohm
6.5A
WE-MPSB Series
8000µohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
69AH1552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.095
25+$0.055
100+$0.049
250+$0.044
500+$0.040
More Pricing...
0603 [1608 Metric]
26ohm
6A
MPZ Series
7000µohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
69AH1551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.109
25+$0.053
100+$0.047
250+$0.042
500+$0.038
More Pricing...
0603 [1608 Metric]
26ohm
6A
MPZ Series
7000µohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
55R1511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.068
20+$0.060
30+$0.053
50+$0.051
100+$0.048
More Pricing...
0603 [1608 Metric]
26ohm
6A
EMIFIL BLM18KG Series
0.007ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
67W0070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.246
20+$0.230
30+$0.214
50+$0.194
100+$0.175
More Pricing...
1206 [3216 Metric]
26ohm
1.5A
MI Series
0.06ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
76AH5053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.085
20+$0.077
30+$0.069
50+$0.066
100+$0.063
More Pricing...
0603 [1608 Metric]
26ohm
4A
EMIFIL BLM18KG Series
7000µohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
29AJ4231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.177
20+$0.172
30+$0.165
50+$0.157
100+$0.148
More Pricing...
0603 [1608 Metric]
26ohm
4A
EMIFIL BLM18KN Series
7000µohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
08P2389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.296
10+$0.288
15+$0.282
25+$0.275
50+$0.268
More Pricing...
1206 [3216 Metric]
26ohm
3A
WE-CBF Series
0.04ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
46AK8183

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
5+$0.290
10+$0.198
15+$0.187
25+$0.175
50+$0.158
More Pricing...
1206 [3216 Metric]
26ohm
800mA
BMC Series
0.1ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
46AK8149

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.095
20+$0.091
30+$0.087
50+$0.084
100+$0.080
More Pricing...
0805 [2012 Metric]
26ohm
300mA
BMC Series
0.1ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
24AJ0648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.216
20+$0.204
30+$0.191
50+$0.172
100+$0.155
More Pricing...
0603 [1608 Metric]
26ohm
6A
HI Series
7000µohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
36AJ3147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.108
20+$0.098
30+$0.086
50+$0.083
100+$0.079
More Pricing...
0603 [1608 Metric]
26ohm
6A
EMIFIL BLM18SG Series
7000µohm
± 25%
1.6mm
0.8mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
73M9124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.096
20+$0.086
30+$0.075
50+$0.072
100+$0.068
More Pricing...
0603 [1608 Metric]
26ohm
6A
EMIFIL BLM18SG Series
0.007ohm
± 25%
1.6mm
0.8mm
0.5mm
SMD
-55°C
125°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK