Print Page
Image is for illustrative purposes only. Please refer to product description.
206 In Stock
1,470 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.450 |
10+ | $2.660 |
25+ | $2.210 |
50+ | $2.050 |
100+ | $1.870 |
500+ | $1.830 |
1000+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$3.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 0461164951 is a Round Cable Snap-Its can easily accommodate round cables or bundled wires. This assembly is available in 61-grade ferrite to suppress differential or common-mode conducted EMI from 1MHz into the GHz region. The round cable snap-it assembly is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.
- UL94V-0 Flammability rating
Applications
Industrial, Automation & Process Control
Technical Specifications
Cable Diameter
4.9mm
Frequency Max
1GHz
Product Range
-
Frequency Min
200MHz
Impedance
215ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability