Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoNFE31PT471F1E9LCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel05M4243RL
Cut Tape05M4243
Product RangeEMIFIL NFE31PT Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.578 | $2.89 |
| Total Price | $2.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.578 |
| 10+ | $0.417 |
| 25+ | $0.400 |
| 50+ | $0.383 |
| 100+ | $0.366 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFE31PT471F1E9LCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel05M4243RL
Cut Tape05M4243
Product RangeEMIFIL NFE31PT Series
Technical Datasheet
Capacitance470pF
Filter ApplicationsGeneral Purpose
Voltage Rating25V
Filter TypeEMI, RFI
Current Rating6A
No. of Phases-
No. of Stages-
Filter TerminalsSMD
Filter MountingSurface Mount
Filter Input TerminalsSMD
Filter Output TerminalsSMD
Product RangeEMIFIL NFE31PT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The NFE31PT471F1E9L is a 6A 3-terminal 1-circuit SMD Chip EMIFIL® LC Combined Filter for large current.
- 1000MΩ Minimum insulation resistance
- -40 to 85°C Operating temperature range
Applications
Industrial, Consumer Electronics
Warnings
Do not use products beyond the rated current and rated voltage as this may create excessive heat and deteriorate the insulation resistance.
Notes
Solderability of tin plating termination chip might be deteriorated when low temperature soldering profile where peak solder temperature is below the tin melting point is used.
Technical Specifications
Capacitance
470pF
Voltage Rating
25V
Current Rating
6A
No. of Stages
-
Filter Mounting
Surface Mount
Filter Output Terminals
SMD
SVHC
No SVHC (04-Feb-2026)
Filter Applications
General Purpose
Filter Type
EMI, RFI
No. of Phases
-
Filter Terminals
SMD
Filter Input Terminals
SMD
Product Range
EMIFIL NFE31PT Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate