Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No5500.2030Copy
Newark Part No.86H4868
Product RangeFMLB-41 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 50+ | $23.890 |
| 100+ | $23.410 |
| 250+ | $22.930 |
Price for:Each
Minimum: 50
Multiple: 50
$1,194.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No5500.2030Copy
Newark Part No.86H4868
Product RangeFMLB-41 Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating125VAC
Current Rating10A
Filter Type1 Phase
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min2mH
Capacitance68000pF
Filter MountingSnap-In, Flange Mount
Leakage Current Max250µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFMLB-41 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5500.2030 is an AC Power Line Filter suitable for use in equipment according to IEC/UL 60950. It protects against interference voltage from the mains. It is designed for use in standard applications.
- Possible interferences generated in the equipment are strongly attenuated
- Quick connect terminals
- -25 to 100°C Operating temperature range
- Suitable for appliances with protection Class-I acc. to IEC 61140
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Capacitance
68000pF
Leakage Current Max
250µA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
125VAC
Filter Type
1 Phase
No. of Phases
Single Phase
Inductance Min
2mH
Filter Mounting
Snap-In, Flange Mount
Filter Input Terminals
Quick Connect
Product Range
FMLB-41 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability