Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN355-10-05Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85K8085
Product RangeFN 355 Series
Also Known As800092-SF
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $79.960 |
| 5+ | $73.770 |
| 10+ | $67.560 |
| 25+ | $67.550 |
| 50+ | $66.720 |
| 100+ | $65.870 |
| 250+ | $64.550 |
Price for:Each
Minimum: 1
Multiple: 1
$79.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN355-10-05Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85K8085
Product RangeFN 355 Series
Also Known As800092-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating440VAC
Current Rating10A
Filter Type3 Phase + Neutral Line
Filter TerminalsQuick Connect
No. of PhasesThree Phase
No. of Stages1 Stage
Inductance Min200µH
Filter MountingChassis Mount
Capacitance0.1µF
Leakage Current Max70µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFN 355 Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for FN355-10-05
1 Product Found
Product Overview
The FN355-10-05 is a 3-phase+neutral ultra-compact EMC/EMI Filter with exceptional low operating leakage current. The Filter employ a single-stage four-wire LC circuit with saturating resistant chokes. This Filter is contained within an extremely compact metal housing, making them ideal for use in situations where space is at a premium.
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- Ultra-compact four-wire filter for applications lacking space
- Equally suitable for star and delta power networks
Applications
Industrial, Medical
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Leakage Current Max
70µA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
440VAC
Filter Type
3 Phase + Neutral Line
No. of Phases
Three Phase
Inductance Min
200µH
Capacitance
0.1µF
Filter Input Terminals
Quick Connect
Product Range
FN 355 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability