Shielding Gaskets & Material:

1,344 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Shielding Type
Gasket Material
Length
Width
Depth
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
31AJ0764

RoHS

Date/Lot Code

Each
1+
$4.430
10+
$3.450
25+
$3.120
50+
$2.950
100+
$2.790
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
30mm
24.4mm
3.5mm
-
31AJ0779

RoHS

Date/Lot Code

Each
1+
$4.950
10+
$3.850
25+
$3.490
50+
$3.120
100+
$3.110
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
35.3mm
20mm
6.4mm
-
31AJ0883

RoHS

Date/Lot Code

Each
1+
$4.830
10+
$3.760
25+
$3.580
50+
$3.400
100+
$3.390
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
37mm
34.5mm
2.8mm
-
31AJ0843

RoHS

Date/Lot Code

Each
1+
$3.890
10+
$3.300
25+
$3.030
50+
$2.450
100+
$2.440
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
22.6mm
11.9mm
2.8mm
-
31AJ0923

RoHS

Date/Lot Code

Each
1+
$3.890
10+
$3.300
25+
$3.030
50+
$2.450
100+
$2.440
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
22.6mm
11.9mm
2.8mm
-
31AJ0887

RoHS

Date/Lot Code

Each
1+
$5.380
10+
$4.180
25+
$3.990
50+
$3.790
100+
$3.780
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
38.8mm
33.9mm
3mm
-
31AJ0801

RoHS

Date/Lot Code

Each
1+
$4.250
10+
$3.320
25+
$3.300
50+
$2.990
100+
$2.990
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
46.6mm
17.3mm
5mm
-
31AJ0799

RoHS

Date/Lot Code

Each
1+
$4.830
10+
$3.760
25+
$3.400
50+
$3.390
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
44.8mm
18.2mm
5.7mm
-
40AJ8452

RoHS

Each
1+
$5.800
10+
$4.430
25+
$4.100
50+
$3.900
100+
$3.720
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
Nickel Silver
30mm
30mm
5mm
-
49AJ4945

RoHS

Each
1+
$739.200
5+
$711.150
10+
$683.100
Min: 1 / Mult: 1
SoftZorb GDS
Absorber
Silicone
457mm
457mm
1.5mm
-
64AH4078

RoHS

Each
1+
$40.110
5+
$38.190
10+
$36.330
25+
$33.100
50+
$30.310
More Pricing...
Min: 1 / Mult: 1
MECF
EMI Shielding
Polyurethane Foam
210mm
310mm
4mm
-
64AH4074

RoHS

Each
1+
$25.370
5+
$24.150
10+
$22.980
25+
$20.940
50+
$19.170
More Pricing...
Min: 1 / Mult: 1
MECF
EMI Shielding
Polyurethane Foam
210mm
310mm
1mm
-
02M1779

RoHS

Each
1+
$2.650
10+
$2.650
25+
$2.650
50+
$2.650
100+
$2.650
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
36"
41"
-
48dB
93Y2636

RoHS

Each
1+
$3.450
5+
$3.450
10+
$3.450
Min: 1 / Mult: 1
-
EMI Shielding
Metal Mesh
35.81mm
17.53mm
0.63mm
115dB
88AH8425

RoHS

Date/Lot Code

Each
1+
$3.900
10+
$3.900
25+
$3.900
50+
$3.900
100+
$3.900
More Pricing...
Min: 1 / Mult: 1
Flex Suppressor® FS Series
Absorber
Polymer Film
120mm
120mm
0.03mm
-
79AJ9187

RoHS

Each
1+
$2.330
10+
$1.350
25+
$1.270
50+
$1.190
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
Cold Rolled Steel
26.71mm
26.71mm
2mm
-
58AK4418

RoHS

Date/Lot Code

Each
1+
$24.380
10+
$22.990
25+
$22.350
50+
$21.720
100+
$21.150
More Pricing...
Min: 1 / Mult: 1
WE-LT Series
EMI Shielding
Polyurethane Foam
1m
12mm
6.4mm
86dB
86AK3400

RoHS

Date/Lot Code

Each
1+
$67.740
5+
$61.890
10+
$56.050
25+
$52.040
50+
$50.380
More Pricing...
Min: 1 / Mult: 1
ReZorb S Series
Absorber
Silicone
200mm
200mm
4.7mm
-
97AK6050

RoHS

Date/Lot Code

Each
1+
$12.060
10+
$8.360
25+
$8.220
50+
$8.070
100+
$7.470
More Pricing...
Min: 1 / Mult: 1
FG2 Series
Absorber
Polymer Film
120mm
120mm
0.1mm
-
58AK4487

RoHS

Date/Lot Code

Each
1+
$21.610
10+
$19.710
25+
$18.760
50+
$17.800
100+
$16.190
More Pricing...
Min: 1 / Mult: 1
WE-CSGS Series
Profile Strip
Beryllium Copper
406.43mm
5.5mm
2.13mm
-
58AK4417

RoHS

Date/Lot Code

Each
1+
$19.350
10+
$17.910
25+
$17.180
50+
$16.460
100+
$15.220
More Pricing...
Min: 1 / Mult: 1
WE-LT Series
EMI Shielding
Polyurethane Foam
1m
13mm
3mm
86dB
58AK4462

RoHS

Date/Lot Code

Each
1+
$3.660
10+
$3.100
25+
$2.900
50+
$2.700
100+
$2.460
More Pricing...
Min: 1 / Mult: 1
WE-SHC Series
Shielding Cabinet
Steel
30mm
30mm
3mm
-
62AK3780

RoHS

Date/Lot Code

Each
1+
$18.320
10+
$14.230
25+
$13.330
50+
$12.430
100+
$12.110
More Pricing...
Min: 1 / Mult: 1
IFQ06 Series
-
Magnetic Sheet
300mm
200mm
0.05mm
-
62AK3781

RoHS

Date/Lot Code

Each
1+
$28.630
5+
$25.400
10+
$22.170
25+
$20.800
50+
$19.500
More Pricing...
Min: 1 / Mult: 1
IFQ06 Series
-
Magnetic Sheet
300mm
200mm
0.1mm
-
69AK3498

RoHS

Date/Lot Code

Each
1+
$15.120
5+
$15.120
10+
$15.120
25+
$15.120
50+
$15.120
More Pricing...
Min: 1 / Mult: 1
FW5 Series
Absorber
Polymer Film
240mm
240mm
0.1mm
-
276-300 of 1344 items
of 54 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK