Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36503305SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.58AK4462
Product RangeWE-SHC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 25+ | $2.840 |
| 100+ | $2.640 |
| 250+ | $2.440 |
| 500+ | $2.190 |
| 1000+ | $2.010 |
| 2500+ | $1.810 |
| 5000+ | $1.630 |
Price for:Each
Minimum: 1
Multiple: 1
$3.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36503305SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.58AK4462
Product RangeWE-SHC Series
Technical Datasheet
Shielding TypeShielding Cabinet
Gasket MaterialSteel
Product Length30mm
Length30mm
Width30mm
Product Width30mm
Depth3mm
Product Depth3mm
Attenuation-
Product RangeWE-SHC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Shielding Cabinet
Product Length
30mm
Width
30mm
Depth
3mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Steel
Length
30mm
Product Width
30mm
Product Depth
3mm
Product Range
WE-SHC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
