Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFS(30)-120X120T2900Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.88AH8425
Product RangeFlex Suppressor® FS Series
Also Known AsUFSFS0003HT290
Your Part Number
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.230 |
| 25+ | $7.430 |
| 100+ | $6.370 |
| 250+ | $6.350 |
| 500+ | $6.040 |
| 1000+ | $5.930 |
| 2500+ | $5.800 |
Price for:Each
Minimum: 1
Multiple: 1
$10.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFS(30)-120X120T2900Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.88AH8425
Product RangeFlex Suppressor® FS Series
Also Known AsUFSFS0003HT290
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length120mm
Product Width120mm
Product Depth0.03mm
Attenuation-
Product RangeFlex Suppressor® FS Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for FS(30)-120X120T2900
1 Product Found
Technical Specifications
Shielding Type
Absorber
Product Length
120mm
Product Depth
0.03mm
Product Range
Flex Suppressor® FS Series
Gasket Material
Polymer Film
Product Width
120mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
