Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851240
Newark Part No.58AK4487
Product RangeWE-CSGS Series
Your Part Number
Technical Datasheet
165 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.470 |
Price for:Each
Minimum: 1
Multiple: 1
$19.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851240
Newark Part No.58AK4487
Product RangeWE-CSGS Series
Technical Datasheet
Shielding TypeProfile Strip
Contact TypeSpring
Gasket MaterialBeryllium Copper
Product RangeWE-CSGS Series
Length406.43mm
Width5.5mm
Product Length406.43mm
Depth2.13mm
Product Width5.5mm
Attenuation-
Product Depth2.13mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
Profile Strip
Gasket Material
Beryllium Copper
Length
406.43mm
Product Length
406.43mm
Product Width
5.5mm
Product Depth
2.13mm
Contact Type
Spring
Product Range
WE-CSGS Series
Width
5.5mm
Depth
2.13mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability