Shielding Gaskets & Material:

1,344 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Shielding Type
Gasket Material
Length
Width
Depth
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
58AK4432

RoHS

Date/Lot Code

Each
1+
$15.470
10+
$14.320
25+
$13.740
50+
$13.160
100+
$12.160
More Pricing...
Min: 1 / Mult: 1
WE-LT Series
EMI Shielding
Polyurethane Foam
1m
8mm
3mm
80dB
80AK4814

RoHS

Date/Lot Code

Each
1+
$15.880
10+
$14.880
25+
$12.130
50+
$11.900
100+
$11.650
More Pricing...
Min: 1 / Mult: 1
IFL Series
EMI Shielding
Magnetic Sheet
300mm
200mm
0.05mm
-
80AK5475

RoHS

Each
1+
$7.010
10+
$6.380
25+
$5.880
50+
$5.450
100+
$5.100
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
Nickel Silver
40mm
40mm
5mm
-
04AM2088

RoHS

Each
1+
$6.210
10+
$5.660
25+
$5.210
50+
$4.830
100+
$4.510
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
Nickel Silver
40mm
15mm
6mm
-
58AK4471

RoHS

Date/Lot Code

Each
1+
$118.010
5+
$113.550
10+
$103.020
25+
$99.420
50+
$98.080
More Pricing...
Min: 1 / Mult: 1
WE-EGS Series
EMI Shielding
Silicone Elastomer
1m
19.05mm
1.57mm
-
58AK4489

RoHS

Date/Lot Code

Each
1+
$33.460
10+
$30.510
25+
$29.020
50+
$27.550
100+
$25.030
More Pricing...
Min: 1 / Mult: 1
WE-CSGS Series
Profile Strip
Beryllium Copper
406.4mm
9.4mm
3.3mm
-
58AK4505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.280
10+
$2.160
25+
$2.050
50+
$1.950
100+
$1.890
More Pricing...
Min: 1 / Mult: 1
WE-SCFA Series
EMI Shielding
Beryllium Copper
3mm
2mm
3.5mm
-
69AK3506

RoHS

Date/Lot Code

Each
1+
$13.030
5+
$13.030
10+
$13.030
25+
$13.030
50+
$13.030
More Pricing...
Min: 1 / Mult: 1
FW5 Series
Absorber
Polymer Film
240mm
240mm
0.05mm
-
69AK3503

RoHS

Date/Lot Code

Each
1+
$4.240
10+
$4.240
25+
$4.240
50+
$4.240
100+
$4.240
More Pricing...
Min: 1 / Mult: 1
FW5 Series
Absorber
Polymer Film
120mm
120mm
0.05mm
-
58AK4482

RoHS

Date/Lot Code

Each
1+
$34.980
10+
$31.900
25+
$30.350
50+
$28.800
100+
$26.170
More Pricing...
Min: 1 / Mult: 1
WE-CSGS Series
Profile Strip
Beryllium Copper
408.5mm
8.13mm
2.79mm
-
58AK4475

RoHS

Date/Lot Code

Each
1+
$102.500
5+
$97.640
10+
$93.250
Min: 1 / Mult: 1
WE-EGS Series
Profile Strip
Silicone Elastomer
1m
3.2mm
5.72mm
-
97AK6058

RoHS

Date/Lot Code

Each
1+
$10.770
10+
$7.420
25+
$6.710
50+
$6.000
100+
$5.540
More Pricing...
Min: 1 / Mult: 1
FG2 Series
Absorber
Polymer Film
120mm
120mm
0.05mm
-
58AK4480

RoHS

Date/Lot Code

Each
1+
$48.120
5+
$46.010
10+
$43.890
25+
$36.040
50+
$34.810
Min: 1 / Mult: 1
WE-CSGS Series
Profile Strip
Beryllium Copper
407.04mm
11.4mm
3mm
-
69AK3510

RoHS

Date/Lot Code

Each
1+
$1.890
10+
$1.890
25+
$1.890
50+
$1.890
100+
$1.890
More Pricing...
Min: 1 / Mult: 1
FW5 Series
Absorber
Polymer Film
80mm
80mm
0.05mm
-
69AK3495

RoHS

Date/Lot Code

Each
1+
$7.600
10+
$6.430
25+
$6.430
50+
$6.430
100+
$5.570
More Pricing...
Min: 1 / Mult: 1
FW5 Series
Absorber
Polymer Film
120mm
120mm
0.1mm
-
58AK4458

RoHS

Date/Lot Code

Each
1+
$2.750
10+
$2.530
25+
$2.420
50+
$2.310
100+
$2.090
More Pricing...
Min: 1 / Mult: 1
WE-LTS Series
Conductive Shielding
Polyurethane Foam
44.75mm
15mm
2mm
86dB
58AK4492

RoHS

Date/Lot Code

Each
1+
$246.900
Min: 1 / Mult: 1
WE-LS Series
Absorber
Polyolefine Foam with Copper Nickel Plating
1m
1m
0.5mm
87dB
58AK4502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
Min: 1 / Mult: 1
WE-SCFA Series
EMI Shielding
Beryllium Copper
2.7mm
1.5mm
2mm
-
58AK4434

RoHS

Date/Lot Code

Each
1+
$31.170
5+
$30.000
10+
$28.840
25+
$27.670
50+
$26.500
More Pricing...
Min: 1 / Mult: 1
WE-LT Series
EMI Shielding
Polyurethane Foam
1m
18mm
4mm
80dB
58AK4516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.240
10+
$2.930
25+
$2.730
50+
$2.570
100+
$2.410
More Pricing...
Min: 1 / Mult: 1
WE-SCFA Series
EMI Shielding
Beryllium Copper
7mm
2.5mm
13mm
-
58AK4438

RoHS

Date/Lot Code

Each
1+
$18.700
10+
$17.310
25+
$16.610
50+
$15.910
100+
$14.710
More Pricing...
Min: 1 / Mult: 1
WE-LT Series
EMI Shielding
Polyurethane Foam
1m
6mm
6mm
86dB
58AK4509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.140
10+
$2.030
25+
$1.920
50+
$1.810
100+
$1.710
Min: 1 / Mult: 1
WE-SCFA Series
EMI Shielding
Beryllium Copper
4.5mm
2mm
7mm
-
62AK0193

RoHS

Date/Lot Code

Each
1+
$294.250
5+
$280.610
10+
$266.970
25+
$253.350
Min: 1 / Mult: 1
Eccosorb RF-LB Series
Absorber
Silicone
304.8mm
304.8mm
0.76mm
50dB
12AM3022

RoHS

Date/Lot Code

Each
1+
$38.670
5+
$37.340
10+
$36.110
Min: 1 / Mult: 1
-
-
-
-
-
-
-
12AM3023

RoHS

Date/Lot Code

Each
1+
$266.050
Min: 1 / Mult: 1
-
-
-
-
-
-
-
326-350 of 1344 items
of 54 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK