Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851140Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.58AK4480
Product RangeWE-CSGS Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.820 |
| 5+ | $55.480 |
| 10+ | $53.120 |
| 25+ | $48.400 |
| 50+ | $43.040 |
Price for:Each
Minimum: 1
Multiple: 1
$57.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851140Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.58AK4480
Product RangeWE-CSGS Series
Technical Datasheet
Contact TypeSpring
Shielding TypeProfile Strip
Gasket MaterialBeryllium Copper
Product RangeWE-CSGS Series
Length407.04mm
Width11.4mm
Product Length407.04mm
Product Width11.4mm
Depth3mm
Product Depth3mm
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Type
Spring
Gasket Material
Beryllium Copper
Length
407.04mm
Product Length
407.04mm
Depth
3mm
Attenuation
-
Shielding Type
Profile Strip
Product Range
WE-CSGS Series
Width
11.4mm
Product Width
11.4mm
Product Depth
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
