Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFW5(50)-240X240T2900Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AK3506
Product RangeFW5 Series
Also Known AsUFSFW5005AT290
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.190 |
| 5+ | $21.230 |
| 10+ | $19.260 |
| 25+ | $19.120 |
| 100+ | $18.980 |
| 500+ | $18.850 |
| 1000+ | $18.470 |
Price for:Each
Minimum: 1
Multiple: 1
$23.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFW5(50)-240X240T2900Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AK3506
Product RangeFW5 Series
Also Known AsUFSFW5005AT290
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length240mm
Product Width240mm
Product Depth0.05mm
Attenuation-
Product RangeFW5 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
Absorber
Product Length
240mm
Product Depth
0.05mm
Product Range
FW5 Series
Gasket Material
Polymer Film
Product Width
240mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FW5(50)-240X240T2900
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
