Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFW5(50)-120X120T2900Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AK3503
Product RangeFW5 Series
Also Known AsUFSFW5005HT290
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.240 |
| 25+ | $6.220 |
| 100+ | $6.210 |
| 250+ | $6.200 |
| 500+ | $6.190 |
| 1000+ | $6.060 |
| 2500+ | $5.950 |
Price for:Each
Minimum: 1
Multiple: 1
$8.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFW5(50)-120X120T2900Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AK3503
Product RangeFW5 Series
Also Known AsUFSFW5005HT290
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length120mm
Product Width120mm
Product Depth0.05mm
Attenuation-
Product RangeFW5 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
Absorber
Product Length
120mm
Product Depth
0.05mm
Product Range
FW5 Series
Gasket Material
Polymer Film
Product Width
120mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FW5(50)-120X120T2900
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
