Shielding Gaskets & Material:

1,344 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Shielding Type
Gasket Material
Length
Width
Depth
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
69AK4389

RoHS

Date/Lot Code

Each
1+
$44.040
5+
$40.710
10+
$37.370
25+
$36.390
50+
$35.420
More Pricing...
Min: 1 / Mult: 1
IFL Series
EMI Shielding
Magnetic Sheet
300mm
200mm
0.2mm
-
30AK4613

RoHS

Date/Lot Code

Each
1+
$19.920
10+
$15.370
25+
$14.790
50+
$14.210
100+
$12.590
More Pricing...
Min: 1 / Mult: 1
IFL Series
EMI Shielding
Magnetic Sheet
300mm
200mm
0.1mm
-
58AK4463

RoHS

Date/Lot Code

Each
1+
$9.760
10+
$7.760
25+
$7.480
50+
$7.480
100+
$7.470
Min: 1 / Mult: 1
WE-LT Series
EMI Shielding
Polyurethane Foam
1m
5.6mm
3mm
80dB
58AK4491

RoHS

Date/Lot Code

Each
1+
$250.270
5+
$246.600
10+
$243.060
25+
$239.360
Min: 1 / Mult: 1
WE-LS Series
Absorber
Polyolefine Foam with Copper Nickel Plating
1m
1m
0.3mm
82dB
69AK3518

RoHS

Each
1+
$2.040
10+
$2.040
25+
$2.040
50+
$2.040
100+
$2.040
More Pricing...
Min: 1 / Mult: 1
FW5 Series
Absorber
Polymer Film
80mm
80mm
0.075mm
-
58AK4488

RoHS

Date/Lot Code

Each
1+
$32.300
10+
$29.450
25+
$28.020
50+
$26.590
100+
$24.170
More Pricing...
Min: 1 / Mult: 1
WE-CSGS Series
Profile Strip
Beryllium Copper
408.5mm
8.13mm
2.79mm
-
69AK3501

RoHS

Date/Lot Code

Each
1+
$9.290
10+
$8.580
25+
$7.960
50+
$7.430
100+
$7.200
More Pricing...
Min: 1 / Mult: 1
FW5 Series
Absorber
Polymer Film
240mm
80mm
0.1mm
-
97AK6065

RoHS

Date/Lot Code

Each
1+
$5.820
10+
$3.410
25+
$3.390
50+
$3.360
100+
$3.340
More Pricing...
Min: 1 / Mult: 1
FG2 Series
Absorber
Polymer Film
80mm
80mm
0.05mm
-
32AK4999

RoHS

Date/Lot Code

Each
1+
$61.620
5+
$58.210
10+
$54.770
25+
$50.650
50+
$49.680
More Pricing...
Min: 1 / Mult: 1
NoiseSorb NS1000 Series
Absorber
PU (Polyurethane)
300mm
300mm
0.05mm
-
62AK0189

RoHS

Date/Lot Code

Each
1+
$186.070
5+
$178.640
10+
$171.220
25+
$163.810
Min: 1 / Mult: 1
Eccosorb RF-LB Series
Absorber
Silicone
304.8mm
304.8mm
0.51mm
50dB
58AK4501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.910
10+
$1.720
25+
$1.680
50+
$1.640
100+
$1.600
More Pricing...
Min: 1 / Mult: 1
WE-SCFA Series
EMI Shielding
Beryllium Copper
3.2mm
1.5mm
1.5mm
-
58AK4467

RoHS

Date/Lot Code

Each
1+
$194.750
5+
$185.500
10+
$177.170
Min: 1 / Mult: 1
WE-EGS Series
EMI Shielding
Silicone Elastomer
1m
12.37mm
8.23mm
-
58AK4490

RoHS

Date/Lot Code

Each
1+
$37.230
5+
$35.590
10+
$33.960
25+
$32.310
50+
$30.680
More Pricing...
Min: 1 / Mult: 1
WE-CSGS Series
Profile Strip
Beryllium Copper
409.7mm
1.2mm
4.13mm
-
62AK0191

RoHS

Date/Lot Code

Each
1+
$269.920
5+
$269.550
10+
$269.190
25+
$268.820
Min: 1 / Mult: 1
Eccosorb RF-LB Series
Absorber
Silicone
304.8mm
304.8mm
1.02mm
50dB
69AK3509

RoHS

Date/Lot Code

Each
1+
$5.650
10+
$5.650
25+
$5.650
50+
$5.650
100+
$5.650
More Pricing...
Min: 1 / Mult: 1
FW5 Series
Absorber
Polymer Film
240mm
80mm
0.05mm
-
97AK6061

RoHS

Date/Lot Code

Each
1+
$20.650
5+
$18.110
10+
$16.930
Min: 1 / Mult: 1
FG2 Series
Absorber
Polymer Film
240mm
240mm
0.05mm
-
30AK4608

RoHS

Date/Lot Code

Each
1+
$16.810
10+
$12.390
25+
$11.500
50+
$10.600
100+
$9.540
More Pricing...
Min: 1 / Mult: 1
IFL Series
EMI Shielding
Magnetic Sheet
300mm
200mm
0.05mm
-
30AK4617

RoHS

Date/Lot Code

Each
1+
$38.250
5+
$34.040
10+
$29.810
25+
$29.500
50+
$29.180
More Pricing...
Min: 1 / Mult: 1
IFL Series
EMI Shielding
Magnetic Sheet
300mm
200mm
0.2mm
-
58AK4508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.670
10+
$1.560
25+
$1.470
50+
$1.420
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
WE-SCFA Series
EMI Shielding
Beryllium Copper
4.5mm
2mm
4.8mm
-
58AK4430

RoHS

1 Meter
1+
$20.190
10+
$19.160
25+
$17.800
50+
$17.010
Min: 1 / Mult: 1
WE-GS Series
Profile Strip
Monel over Neoprene Sponge
1m
6.4mm
-
100dB
77AK2392

RoHS

Date/Lot Code

Each
1+
$54.120
5+
$51.850
10+
$49.570
25+
$47.510
50+
$43.730
More Pricing...
Min: 1 / Mult: 1
ESTX Series
EMI Shielding
-
10m
9mm
-
-
58AK4459

RoHS

Date/Lot Code

Each
1+
$2.780
10+
$2.560
25+
$2.450
50+
$2.340
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
WE-LTS Series
Conductive Shielding
Polyurethane Foam
58.5mm
15mm
2mm
86dB
58AK4515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.480
10+
$2.230
25+
$2.080
50+
$1.960
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
WE-SCFA Series
EMI Shielding
Beryllium Copper
6mm
3mm
12mm
-
58AK4517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.680
10+
$1.540
25+
$1.480
50+
$1.420
100+
$1.320
Min: 1 / Mult: 1
WE-SCFA Series
EMI Shielding
Beryllium Copper
7mm
2.5mm
6.2mm
-
59AK7280

RoHS

Date/Lot Code

Each
1+
$700.920
5+
$684.500
Min: 1 / Mult: 1
FX5 Series
Absorber
Polymer Film
10m
240mm
0.1mm
-
351-375 of 1344 items
of 54 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK