Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFW5(75)-80X80T2900Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AK3518
Product RangeFW5 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.170 |
| 10+ | $3.960 |
| 25+ | $3.640 |
| 50+ | $3.480 |
| 100+ | $3.310 |
| 500+ | $2.850 |
| 1000+ | $2.800 |
| 2500+ | $2.730 |
Price for:Each
Minimum: 1
Multiple: 1
$5.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFW5(75)-80X80T2900Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AK3518
Product RangeFW5 Series
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length80mm
Product Width80mm
Product Depth0.075mm
Product RangeFW5 Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
Absorber
Product Length
80mm
Product Depth
0.075mm
Attenuation
-
Gasket Material
Polymer Film
Product Width
80mm
Product Range
FW5 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FW5(75)-80X80T2900
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
