Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3076432SCopy
Newark Part No.58AK4430
Product RangeWE-GS Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.380 |
| 10+ | $21.090 |
| 25+ | $20.790 |
| 50+ | $20.500 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$21.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3076432SCopy
Newark Part No.58AK4430
Product RangeWE-GS Series
Technical Datasheet
Shielding TypeProfile Strip
Gasket MaterialMonel over Neoprene Sponge
Length1m
Product Length1mm
Product Width6.4mm
Width6.4mm
Product Depth-
Product RangeWE-GS Series
Attenuation100dB
SVHCMedium-chain chlorinated paraffins (MCCP) (04-Feb-2026)
Technical Specifications
Shielding Type
Profile Strip
Length
1m
Product Width
6.4mm
Product Depth
-
Attenuation
100dB
Gasket Material
Monel over Neoprene Sponge
Product Length
1mm
Width
6.4mm
Product Range
WE-GS Series
SVHC
Medium-chain chlorinated paraffins (MCCP) (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Medium-chain chlorinated paraffins (MCCP) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
