Shielding Gaskets & Material:

1,344 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Shielding Type
Gasket Material
Length
Width
Depth
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
62AK7983

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$736.820
10+
$703.440
25+
$670.070
50+
$641.820
100+
$603.310
Min: 1 / Mult: 1
Kemtron 200 Series
EMI Shielding
Stainless Steel
25m
-
-
-
55AK3517

RoHS

Date/Lot Code

Each
1+
$35.840
5+
$31.930
10+
$30.070
25+
$28.880
50+
$26.330
More Pricing...
Min: 1 / Mult: 1
1202 ECE EXTRUDED TUBE Series
EMI Shielding
Silicone
1m
-
-
-
55AK3529

RoHS

Date/Lot Code

Each
1+
$101.070
5+
$89.450
10+
$85.900
25+
$80.850
50+
$75.300
More Pricing...
Min: 1 / Mult: 1
1210 ECE MOULDED SHEET Series
EMI Shielding
Silicone
150mm
150mm
1.2mm
-
55AK3498

RoHS

Date/Lot Code

Each
1+
$193.220
5+
$184.530
10+
$174.760
25+
$161.740
50+
$153.060
More Pricing...
Min: 1 / Mult: 1
1202 ECE EXTRUDED TUBE Series
EMI Shielding
Silicone
10m
-
-
-
62AK8007

RoHS

Date/Lot Code

Each
1+
$10.430
10+
$9.870
25+
$9.650
50+
$9.390
100+
$7.910
More Pricing...
Min: 1 / Mult: 1
Kemtron 93 Series
EMI Shielding
Nickel Plated Graphite
34.32mm
34.32mm
0.8mm
-
65AK5307

RoHS

Date/Lot Code

Each
1+
$7.310
10+
$6.880
25+
$6.550
50+
$6.190
100+
$5.790
More Pricing...
Min: 1 / Mult: 1
Kemtron 95 Series
EMI Shielding
Nickel Plated Graphite
17.5mm
44.2mm
1.6mm
-
65AK5314

RoHS

Date/Lot Code

Each
1+
$9.050
10+
$8.550
25+
$8.360
50+
$8.140
100+
$6.860
More Pricing...
Min: 1 / Mult: 1
Kemtron 95 Series
EMI Shielding
Nickel Plated Graphite
17.5mm
74.4mm
0.8mm
-
82AK0530

RoHS

Date/Lot Code

Each
1+
$4.450
10+
$4.180
25+
$3.990
50+
$3.770
100+
$3.520
More Pricing...
Min: 1 / Mult: 1
100 Series
EMI Shielding
Stainless Steel
250mm
4.8mm
2.4mm
-
82AK0531

RoHS

Date/Lot Code

Each
1+
$4.450
10+
$4.180
25+
$3.990
50+
$3.770
100+
$3.520
More Pricing...
Min: 1 / Mult: 1
100 Series
EMI Shielding
Stainless Steel
250mm
3.2mm
3.2mm
-
82AK0558

RoHS

Date/Lot Code

Each
1+
$7.010
10+
$6.600
25+
$6.290
50+
$5.930
100+
$5.560
More Pricing...
Min: 1 / Mult: 1
200 Series
EMI Shielding
Silicone
250mm
-
-
-
82AK0556

RoHS

Date/Lot Code

Each
1+
$6.220
10+
$5.860
25+
$5.580
50+
$5.260
100+
$4.930
More Pricing...
Min: 1 / Mult: 1
200 Series
EMI Shielding
Silicone
250mm
-
-
-
82AK0540

RoHS

Date/Lot Code

Each
1+
$2.660
100+
$2.180
250+
$2.020
500+
$1.870
1000+
$1.760
Min: 1 / Mult: 1
100 Series
EMI Shielding
Stainless Steel
250mm
25.4mm
-
-
55AK3531

RoHS

Date/Lot Code

Each
1+
$164.050
5+
$156.670
10+
$148.370
25+
$137.320
50+
$129.950
More Pricing...
Min: 1 / Mult: 1
1210 ECE MOULDED SHEET Series
EMI Shielding
Silicone
150mm
150mm
0.8mm
-
55AK3487

RoHS

Date/Lot Code

Each
1+
$25.840
10+
$24.220
25+
$22.940
50+
$21.310
100+
$19.790
More Pricing...
Min: 1 / Mult: 1
1201 ECE EXTRUDED CORD Series
EMI Shielding
Silicone Nickel Graphite
1m
-
-
-
55AK3470

RoHS

Date/Lot Code

Each
1+
$217.880
5+
$208.090
10+
$197.080
25+
$182.380
50+
$172.590
More Pricing...
Min: 1 / Mult: 1
1201 ECE EXTRUDED CORD Series
EMI Shielding
Fluorosilicone Nickel Graphite
10m
-
-
-
62AK7939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$439.640
10+
$419.720
25+
$399.810
50+
$382.960
100+
$359.980
Min: 1 / Mult: 1
Kemtron 200 Series
EMI Shielding
Monel Alloy
25m
-
-
-
55AK3503

RoHS

Date/Lot Code

Each
1+
$60.880
5+
$54.250
10+
$51.070
25+
$49.050
50+
$44.720
More Pricing...
Min: 1 / Mult: 1
1202 ECE EXTRUDED TUBE Series
EMI Shielding
Silicone
1m
-
-
-
55AK3507

RoHS

Date/Lot Code

Each
1+
$77.360
5+
$68.930
10+
$64.890
25+
$62.330
50+
$56.830
More Pricing...
Min: 1 / Mult: 1
1202 ECE EXTRUDED TUBE Series
EMI Shielding
Silicone
1m
-
-
-
62AK7946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$415.230
10+
$396.420
25+
$377.610
50+
$361.710
100+
$340.000
Min: 1 / Mult: 1
Kemtron 200 Series
EMI Shielding
Stainless Steel
25m
-
-
-
82AK0561

RoHS

Date/Lot Code

Each
1+
$8.670
100+
$7.140
250+
$6.570
500+
$6.130
1000+
$5.780
Min: 1 / Mult: 1
95 Series
EMI Shielding
Silicone
250mm
9.5mm
3.2mm
-
65AK5293

RoHS

Date/Lot Code

Each
1+
$19.840
10+
$18.580
25+
$17.600
50+
$16.350
100+
$15.180
More Pricing...
Min: 1 / Mult: 1
Kemtron 93 Series
EMI Shielding
Nickel Plated Graphite
44.45mm
44.45mm
0.8mm
-
62AK8006

RoHS

Date/Lot Code

Each
1+
$9.810
10+
$9.270
25+
$9.070
50+
$8.830
100+
$7.430
More Pricing...
Min: 1 / Mult: 1
Kemtron 93 Series
EMI Shielding
Nickel Plated Graphite
31.95mm
31.95mm
0.8mm
-
50AK7505

RoHS

Date/Lot Code

Each
1+
$617.310
3+
$606.540
5+
$552.710
10+
$527.590
25+
$484.520
Min: 1 / Mult: 1
1212 ECE MOULDED SHEET Series
EMI Shielding
Silicone
300mm
300mm
0.8mm
-
55AK3515

RoHS

Date/Lot Code

Each
1+
$33.870
10+
$31.740
25+
$30.060
50+
$27.920
100+
$25.940
More Pricing...
Min: 1 / Mult: 1
1202 ECE EXTRUDED TUBE Series
EMI Shielding
Silicone
1m
-
-
-
55AK3524

RoHS

Date/Lot Code

Each
1+
$169.040
5+
$161.450
10+
$152.900
25+
$141.510
50+
$133.910
More Pricing...
Min: 1 / Mult: 1
1210 ECE MOULDED SHEET Series
EMI Shielding
Silicone
150mm
150mm
1.6mm
-
426-450 of 1344 items
of 54 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK