Print Page
1201-SNG-0018-1
SUPPRESSOR, EMI SHIELDING, 1.8MM X 1M L
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1201-SNG-0018-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.55AK3487
Product Range1201 ECE EXTRUDED CORD Series
Your Part Number
77 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.210 |
| 5+ | $20.540 |
| 10+ | $18.870 |
| 25+ | $16.950 |
| 100+ | $14.040 |
| 500+ | $13.420 |
| 1000+ | $13.150 |
Price for:Each
Minimum: 1
Multiple: 1
$22.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1201-SNG-0018-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.55AK3487
Product Range1201 ECE EXTRUDED CORD Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone Nickel Graphite
Length1m
Product Length1mm
Product Width-
Width-
Product Depth-
Depth-
Attenuation-
Product Range1201 ECE EXTRUDED CORD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
1m
Product Width
-
Product Depth
-
Attenuation
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Silicone Nickel Graphite
Product Length
1mm
Width
-
Depth
-
Product Range
1201 ECE EXTRUDED CORD Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate