Print Page
1201-FNG-0018
SUPPRESSOR, EMI SHIELDING, 1.8MM X 10M L
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1201-FNG-0018Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55AK3470
Product Range1201 ECE EXTRUDED CORD Series
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $197.470 |
| 5+ | $193.520 |
| 10+ | $189.570 |
| 25+ | $185.620 |
| 50+ | $181.670 |
Price for:Each
Minimum: 1
Multiple: 1
$197.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1201-FNG-0018Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55AK3470
Product Range1201 ECE EXTRUDED CORD Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFluorosilicone Nickel Graphite
Length10m
Product Length10mm
Product Width-
Product Depth-
Product Range1201 ECE EXTRUDED CORD Series
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Length
10m
Product Width
-
Product Range
1201 ECE EXTRUDED CORD Series
Gasket Material
Fluorosilicone Nickel Graphite
Product Length
10mm
Product Depth
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate