609.6mm Shielding Gaskets & Material:

1,155 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Length
Product Width
Width
Product Depth
Depth
Product Range
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
58T7151

RoHS

Each
1+
$11.820
10+
$10.100
25+
$9.680
50+
$9.170
100+
$9.160
Total:$11.82
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
-
3mm
-
1mm
-
1mm
WE-LT
80dB
04M9036

RoHS

Each
1+
$83.330
5+
$78.480
10+
$73.580
25+
$67.720
50+
$66.320
More Pricing...
Total:$83.33
Min: 1 / Mult: 1
Profile Strip
Monel over Neoprene Sponge
10mm
10m
6mm
6mm
4mm
4mm
4mm
ZEMREX ES
-
02M1785

RoHS

Each
1+
$21.020
5+
$20.180
10+
$19.330
25+
$18.530
50+
$18.420
More Pricing...
Total:$21.02
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Copper
610mm
610mm
4.75mm
4.75mm
3.17mm
3.17mm
-
SG Series
100dB
02M1792

RoHS

Each
1+
$3.540
10+
$2.440
25+
$2.350
50+
$2.270
100+
$2.190
More Pricing...
Total:$3.54
Min: 1 / Mult: 1
EMI Shielding
Copper Alloy
44.5mm
44.5mm
2.5mm
2.5mm
2.5mm
2.5mm
-
SG Series
100dB
78X4321

RoHS

Each
1+
$30.060
5+
$29.690
10+
$29.320
25+
$28.040
50+
$26.780
More Pricing...
Total:$30.06
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
120mm
120mm
120mm
120mm
0.1mm
0.18mm
0.18mm
WE-FSFS
-
29AH0505

RoHS

Each
1+
$13.360
10+
$12.750
25+
$11.030
50+
$10.190
100+
$9.060
More Pricing...
Total:$13.36
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
6.4mm
6.4mm
-
3.61mm
3.61mm
SOFT-SHIELD 3500
-
02M1791

RoHS

Each
1+
$3.190
10+
$2.400
25+
$2.180
50+
$2.070
100+
$1.950
More Pricing...
Total:$3.19
Min: 1 / Mult: 1
EMI Shielding
Copper Alloy
35.6mm
35.6mm
2.5mm
2.5mm
2.5mm
2.5mm
-
SG Series
100dB
98M0042

RoHS

Date/Lot Code

Each
1+
$10.220
5+
$9.830
10+
$9.390
Total:$10.22
Min: 1 / Mult: 1
EMI Shielding
Nickel on Copper Plated Polyester
10mm
-
262mm
-
-
-
-
CN Series
-
39Y6510

RoHS

Date/Lot Code

Each
1+
$18.300
10+
$13.260
25+
$11.970
50+
$11.690
100+
$11.430
More Pricing...
Total:$18.30
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
120mm
120mm
-
0.2mm
0.2mm
-
-
80Y5054

RoHS

Date/Lot Code

Each
1+
$22.900
10+
$17.460
25+
$16.170
50+
$15.220
100+
$14.250
More Pricing...
Total:$22.90
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
6.4mm
6.4mm
-
6.4mm
6.4mm
51H
110dB
80Y5107

RoHS

Date/Lot Code

1 Meter
1+
$33.660
5+
$31.960
10+
$30.340
25+
$27.470
50+
$25.000
More Pricing...
Total:$33.66
Min: 1 / Mult: 1
EMI Shielding
Silicone
1.7mm
1.7mm
1.6mm
1.6mm
-
-
-
8865
-
80Y5051

RoHS

Date/Lot Code

Each
1+
$18.500
Total:$18.50
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
10mm
10mm
-
10mm
10mm
51H
110dB
88AH7631

RoHS

Date/Lot Code

Each
1+
$36.860
5+
$32.430
10+
$26.680
Total:$36.86
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
1mm
1mm
-
1mm
1mm
WE-EGS
-
58T7183

RoHS

Each
1+
$12.660
10+
$11.210
25+
$10.380
50+
$9.810
Total:$12.66
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
-
2mm
-
1.5mm
-
1.5mm
WE-LT
80dB
80Y5064

RoHS

Date/Lot Code

Each
1+
$12.340
10+
$11.790
25+
$10.180
50+
$9.420
100+
$8.370
More Pricing...
Total:$12.34
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
9.5mm
9.5mm
-
6.4mm
6.4mm
51K
113dB
80Y5095

RoHS

Date/Lot Code

1 Meter
1+
$33.660
5+
$31.960
10+
$30.340
25+
$27.470
50+
$25.000
More Pricing...
Total:$33.66
Min: 1 / Mult: 1
EMI Shielding
Silicone
1.6mm
1.6mm
-
-
-
-
-
8863
-
29AH0499

RoHS

Each
1+
$15.310
10+
$14.660
25+
$13.830
50+
$12.470
100+
$11.810
More Pricing...
Total:$15.31
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
9.53mm
9.53mm
-
6.35mm
6.35mm
SOFT-SHIELD 3500
-
80Y5055

RoHS

Date/Lot Code

Each
1+
$11.060
10+
$10.560
25+
$9.130
50+
$8.440
100+
$7.510
More Pricing...
Total:$11.06
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
5mm
5mm
-
4mm
4mm
51H
110dB
80Y5059

RoHS

Date/Lot Code

Each
1+
$18.000
Total:$18.00
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
7.6mm
7.6mm
-
2.5mm
2.5mm
51H
110dB
73AH0047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.839
10+
$0.748
25+
$0.722
50+
$0.695
100+
$0.669
More Pricing...
Total:$0.84
Min: 1 / Mult: 1
EMI Shielding
-
5mm
5mm
3mm
3mm
-
5mm
5mm
WE-SMGS
-
31AJ0807

RoHS

Date/Lot Code

Each
1+
$5.870
10+
$4.970
25+
$4.510
Total:$5.87
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
51.3mm
51.3mm
26.5mm
26.5mm
-
9.5mm
9.5mm
WE-SHC
-
39Y5935

RoHS

Date/Lot Code

Each
10+
$4.230
25+
$3.130
50+
$3.010
100+
$2.910
Total:$42.30
Min: 10 / Mult: 10
EMI Shielding
Flexible Sintered Ferrite
40mm
40mm
50mm
50mm
-
0.2mm
0.2mm
-
-
80Y5058

RoHS

Date/Lot Code

Each
1+
$13.450
10+
$12.850
25+
$11.100
50+
$10.270
100+
$9.110
More Pricing...
Total:$13.45
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
5mm
5mm
-
3mm
3mm
51H
110dB
73AH0044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.657
10+
$0.590
25+
$0.567
50+
$0.544
100+
$0.522
More Pricing...
Total:$3.28
Min: 5 / Mult: 5
EMI Shielding
-
4mm
4mm
3mm
3mm
-
2.5mm
2.5mm
WE-SMGS
-
29AH0506

RoHS

Each
1+
$21.670
10+
$20.560
25+
$19.130
50+
$16.760
100+
$15.620
More Pricing...
Total:$21.67
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
14.73mm
14.73mm
-
17.15mm
17.15mm
SOFT-SHIELD 3500
-
1-25 of 1155 items
of 47 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK