Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No5258-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K2766
Product Range5200 Series
Your Part Number
3,888 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 5040+ | $1.080 |
Price for:Each
Minimum: 5040
Multiple: 144
$5,443.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5258-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K2766
Product Range5200 Series
Technical Datasheet
Product Range5200 Series
Inductance1mH
DC Current Rating1A
DC Resistance Max0.55ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5258-RC is a Hash Choke with ferrite core. This 5200 series choke features enamelled copper and Sn terminal coating. Supports 1kHz frequency and ±20% inductance tolerance.
- High current capacity
- Low DCR
Applications
Power Management
Notes
Current to cause 10% maximum inductance drop or 35°C maximum temperature rise.
Technical Specifications
Product Range
5200 Series
DC Current Rating
1A
Inductance Tolerance
± 20%
Inductance
1mH
DC Resistance Max
0.55ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate