1.2mH Axial Leaded Power Inductors:

107 Products Found
Here are some examples of chokes and power inductors available from our manufacturers:Vishay offers axial lead filter inductors with ferrite cores. High saturation inductor bobbins allow high inductance with low DC resistance, and high resistivity cores offer very high parallel resistance, resulting in maximum coil performance.Bourns offers high current chokes with ferrite core bobbins, and VW-1 rated shrink tubing to cover the winding. Operating temperature is from -40°C to +125°C.TE Connectivity: Quality and reliability are guaranteed in TE Connectivity’s range of insulated and shielded RF Inductors. Their small size make them ideal for use when space is at a premium - and they are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values is available, and the self-extinguishing polyolefin sleeve enhances environmental protection.Abracon offers low cost axial leaded inductors with high current rating and wide inductance range for power supplies, switching circuits, TV and audio equipment, telecommunications devices, RF and other filters.J.W.Miller, now part of Bourns, offers hash chokes with current ratings to 20A. Inductance ranges from 3.35H to 1000H. Applications include EMI filters, output chokes, and smoothing coils.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
63K3857

RoHS

Date/Lot Code

Each
1+
$2.060
10+
$1.550
25+
$1.500
50+
$1.480
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
5900 Series
10mH
250mA
7.3ohm
± 10%
63K2764

RoHS

Date/Lot Code

Each
1+
$1.380
10+
$1.270
25+
$1.270
50+
$1.170
100+
$1.170
More Pricing...
Min: 1 / Mult: 1
5200 Series
250µH
2.5A
170mohm
± 20%
63K3856

RoHS

Date/Lot Code

Each
1+
$2.610
10+
$2.220
25+
$2.040
50+
$1.790
100+
$1.530
More Pricing...
Min: 1 / Mult: 1
5900 Series
1mH
800mA
0.844ohm
± 10%
58T5377

RoHS

Date/Lot Code

Each
1+
$2.470
10+
$2.100
25+
$1.730
50+
$1.660
100+
$1.590
Min: 1 / Mult: 1
5900 Series
4.7mH
400mA
3.19ohm
± 10%
62AJ7722

RoHS

Date/Lot Code

Each
1+
$7.680
10+
$7.430
25+
$7.040
50+
$6.800
100+
$6.560
More Pricing...
Min: 1 / Mult: 1
IHD Series
100µH
1.1A
0.208ohm
± 15%
25M8845

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
$3.840
10+
$3.760
25+
$3.650
50+
$3.460
100+
$3.300
More Pricing...
Min: 1 / Mult: 1
SC30 Series
15µH
251mA
2.8ohm
± 10%
63K3858

RoHS

Date/Lot Code

Each
1+
$1.450
10+
$1.340
25+
$1.330
50+
$1.330
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
5900 Series
100µH
65mA
89.7ohm
± 10%
08X4516

RoHS

Date/Lot Code

Each
1+
$8.260
10+
$7.990
25+
$7.570
50+
$7.310
100+
$7.060
More Pricing...
Min: 1 / Mult: 1
IHD Series
330µH
1.6A
0.257ohm
± 15%
58T5376

RoHS

Date/Lot Code

Each
1+
$2.240
10+
$2.090
25+
$1.880
50+
$1.840
100+
$1.790
More Pricing...
Min: 1 / Mult: 1
5900 Series
470µH
1.2A
0.38ohm
± 10%
34M6695

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
$3.890
Min: 1 / Mult: 1
SC30 Series
470µH
65mA
42ohm
± 10%
63K3881

RoHS

Date/Lot Code

Each
1+
$1.450
10+
$1.330
25+
$1.330
50+
$1.330
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
5900 Series
330µH
1.6A
0.212ohm
± 10%
08X4515

RoHS

Date/Lot Code

Each
1+
$13.020
10+
$12.470
25+
$11.740
50+
$10.560
100+
$9.990
More Pricing...
Min: 1 / Mult: 1
IHD Series
100µH
70mA
76ohm
± 15%
92AH6934

RoHS

Date/Lot Code

Each
1+
$1.390
10+
$1.180
25+
$1.060
50+
$1.020
100+
$0.963
More Pricing...
Min: 1 / Mult: 1
5800 Series
330µH
400mA
0.77ohm
± 10%
63K3871

RoHS

Date/Lot Code

Each
1+
$2.130
10+
$1.750
25+
$1.540
50+
$1.500
100+
$1.440
More Pricing...
Min: 1 / Mult: 1
5900 Series
22µH
4A
0.026ohm
± 10%
63K3810

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$0.931
25+
$0.823
50+
$0.798
100+
$0.775
More Pricing...
Min: 1 / Mult: 1
5800 Series
10mH
1.28A
0.033ohm
± 10%
67AK7190

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.304
10+
$0.287
25+
$0.271
50+
$0.256
100+
$0.241
More Pricing...
Min: 5 / Mult: 5
AIAP-01 Series
1mH
160mA
9ohm
± 10%
04AM0485

RoHS

Date/Lot Code

Each
1+
$0.686
10+
$0.491
25+
$0.477
50+
$0.463
100+
$0.449
More Pricing...
Min: 1 / Mult: 1
AIAP-02 Series
33µH
2.2A
0.076ohm
± 10%
47AK1539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.276
10+
$0.228
25+
$0.216
50+
$0.205
100+
$0.195
More Pricing...
Min: 5 / Mult: 5
IRF-46 Series
1mH
200mA
8ohm
± 10%
47AK7477

RoHS

Date/Lot Code

Each
1+
$1.210
10+
$1.020
25+
$0.918
50+
$0.896
100+
$0.874
More Pricing...
Min: 1 / Mult: 1
5800 Series
1mH
240mA
2.5ohm
± 10%
04AM0486

RoHS

Date/Lot Code

Each
1+
$0.697
10+
$0.459
25+
$0.434
50+
$0.410
100+
$0.387
More Pricing...
Min: 1 / Mult: 1
AIAP-02 Series
3.3mH
220mA
6.56ohm
± 10%
04AM0484

RoHS

Date/Lot Code

Each
1+
$0.510
10+
$0.459
25+
$0.434
50+
$0.410
100+
$0.387
More Pricing...
Min: 1 / Mult: 1
AIAP-02 Series
27µH
2.5A
0.056ohm
± 10%
63K3811

RoHS

Date/Lot Code

Each
1+
$1.270
10+
$1.170
25+
$1.050
50+
$1.020
100+
$0.995
More Pricing...
Min: 1 / Mult: 1
5800 Series
100µH
632mA
0.208ohm
± 10%
53K4757

RoHS

Date/Lot Code

Each
1+
$1.530
10+
$1.530
25+
$1.530
50+
$1.530
100+
$1.530
More Pricing...
Min: 1 / Mult: 1
IHD Series
3.3mH
4A
0.016ohm
± 15%
53K4784

RoHS

Date/Lot Code

Each
1+
$2.210
10+
$2.210
25+
$2.210
50+
$2.210
100+
$2.210
More Pricing...
Min: 1 / Mult: 1
IHD Series
10mH
250mA
7.3ohm
± 15%
63K3821

RoHS

Each
500+
$0.726
1000+
$0.654
Min: 864 / Mult: 864
5800 Series
15µH
39mA
42.5ohm
± 10%
1-25 of 107 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK