0
0 Items$0.00

120µH Radial Leaded Power Inductors :

13 Products Found
Find a huge range of 120µH Radial Leaded Power Inductors at Newark Electronics Mexico. We stock a wide range of Radial Leaded Power Inductors, such as 1mH, 470µH, 47µH & 10µH Radial Leaded Power Inductors from the worlds top manufacturers including: Coilcraft, Bourns Jw Miller, Wurth Elektronik, Kemet & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
74AC4191

RoHS

Date/Lot Code

Each
5+$0.402
250+$0.311
500+$0.281
1000+$0.257
5000+$0.236
MP SCH series
120µH
Unshielded
850mA
-
0.22ohm
± 10%
14AC4925

RoHS

Date/Lot Code

Each
1+$0.957
10+$0.795
25+$0.707
50+$0.676
100+$0.644
More Pricing...
RLB Series
120µH
Unshielded
1.05A
840mA
0.32ohm
± 10%
01AH7874

RoHS

Date/Lot Code

Each
10+$0.827
25+$0.738
50+$0.721
100+$0.703
500+$0.650
More Pricing...
SBCP Series
120µH
Unshielded
450mA
450mA
0.657ohm
± 10%
01AH7907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.200
10+$1.860
25+$1.660
50+$1.630
100+$1.590
SBCP Series
120µH
Unshielded
1.1A
1.4A
0.35ohm
± 10%
75AJ2741

RoHS

Date/Lot Code

Each
1+$1.040
10+$0.999
25+$0.970
50+$0.939
100+$0.849
WE-TI Series
120µH
Unshielded
1.3A
1.4A
0.28ohm
± 10%
31Y3903

RoHS

Date/Lot Code

Each
1+$1.190
10+$1.030
25+$0.942
50+$0.853
100+$0.763
More Pricing...
RFC0807 Series
120µH
Unshielded
1.15A
1.76A
0.4ohm
± 10%
63K3250

RoHS

Each
298+$6.970
1110 Series
120µH
Unshielded
2A
2A
0.127ohm
± 10%
44W4665

RoHS

Date/Lot Code

Each
1+$1.670
10+$1.600
25+$1.560
50+$1.510
100+$1.360
More Pricing...
WE-TI Series
120µH
Unshielded
1A
1.1A
0.38ohm
± 10%
63K3324

RoHS

Each
212+$7.250
250+$7.020
1130 Series
120µH
Unshielded
7.2A
7.2A
0.046ohm
± 10%
31Y3941

RoHS

Date/Lot Code

Each
1+$1.730
10+$1.500
25+$1.380
50+$1.240
100+$1.110
More Pricing...
RFC0810 Series
120µH
Unshielded
1.6A
1.8A
0.24ohm
± 10%
31Y1210

RoHS

Date/Lot Code

Each
1+$1.190
10+$1.040
25+$0.958
50+$0.877
100+$0.796
More Pricing...
DR0608 Series
120µH
Unshielded
1.23A
960mA
0.42ohm
± 10%
31Y3864

RoHS

Date/Lot Code

Each
1+$1.870
10+$1.630
25+$1.500
50+$1.350
100+$1.200
More Pricing...
RFB1010 Series
120µH
Unshielded
2.1A
1.75A
0.21ohm
± 10%
31Y3824

RoHS

Date/Lot Code

Each
1+$1.900
10+$1.640
25+$1.530
50+$1.380
100+$1.220
More Pricing...
RFB0810 Series
120µH
Unshielded
1.7A
1.2A
0.24ohm
± 10%
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK